Need more?
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $27.840 ($32.016) |
| 10+ | $25.580 ($29.417) |
| 25+ | $22.320 ($25.668) |
| 100+ | $21.600 ($24.840) |
| 250+ | $20.540 ($23.621) |
| 500+ | $20.100 ($23.115) |
Product Information
Product Overview
MAX9217ECM+ is a 27bit, 3MHz-to-35MHz DC-balanced LVDS serializer. The MAX9217 digital video parallel-to-serial converter serializes 27 bits of parallel data into a serial data stream. Eighteen bits of video data and 9 bits of control data are encoded and multiplexed onto the serial interface, reducing the serial data rate. The data enable input determines when the video or control data is serialized. The MAX9217 pairs with the MAX9218 deserializer to form a complete digital video serial link. Interconnect can be controlled-impedance PCB traces or twisted-pair cable. Proprietary data encoding reduces EMI and provides DC balance. DC balance allows AC-coupling, providing isolation between the transmitting and receiving ends of the interface. The LVDS output is internally terminated with 100Ω. ESD tolerance is specified for ISO 10605 with ±10kV contact discharge and ±30kV air discharge.
- Proprietary data encoding for DC balance and reduced EMI
- Control data sent during video blanking
- Five control data inputs are single-bit-error tolerant
- Output common-mode filter reduces EMI
- Greater than 10m STP cable drive
- Wide ±2% reference clock tolerance
- ISO 10605 ESD Protection
- Separate input supply allows interface to 1.8V to 3.3V logic
- Temperature range from -40°C to +85°C
- Available in 48 pin LQFP package
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Serialiser
LVCMOS, LVTTL
LQFP
3V
27Inputs
-
MSL 1 - Unlimited
700Mbps
LVDS
48Pins
3.6V
1Outputs
-
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate