Need more?
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $70.380 ($80.937) |
| 10+ | $57.320 ($65.918) |
| 27+ | $53.830 ($61.9045) |
| 108+ | $50.310 ($57.8565) |
| 270+ | $48.640 ($55.936) |
Product Information
Product Overview
LTC1343IGW#PBF is a 4-driver/4-receiver multiprotocol transceiver that operates from a single 5V supply. Two LTC1343s form the core of a complete software-selectable DTE or DCE interface port that supports the RS232, RS449, EIA-530, EIA-530-A, V.35, V.36, or X.21 protocols. Cable termination may be implemented using the LTC1344 software-selectable cable termination chip or by using existing discrete designs. The LTC1343 runs from a single 5V supply using an internal charge pump that requires only five space-saving surface mount capacitors. The mode pins are latched internally to allow sharing of the select lines between multiple interface ports. Software-selectable echoed clock and loop-back modes help eliminate the need for external glue logic between the serial controller and line transceiver. Applications include data networking, CSU and DSU, and data routers.
- NET1 and NET2 compliant
- Software-selectable cable termination using the LTC1344
- 4-driver/4-receiver configuration provides a complete 2-chip DTE or DCE Port
- Operates from single 5V supply
- Internal echoed clock and loop-back logic
- Supply rise time is 2ms typ (no-cable mode or power-up to turn on)
- Output to output skew is 3ns typ (TA = 25°C, VCC = 5V)
- Input impedance is 32Kohm typ (-10V ≤ VA, B ≤ 10V)
- Output voltage is ±4.0V min (open circuit, RL = 3.9K)
- 44-lead plastic SSOP package, operating temperature range from -40°C to 85°C
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Multiprotocol Transceiver
4
8Mbps
5.25V
44Pins
2 kV
-40°C
-
No SVHC (04-Feb-2026)
4Receivers
-
4.75V
SSOP
-
Open, Short, Terminated, Floating
85°C
-
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate