Need more?
Quantity | Price (Incl GST) |
---|---|
1+ | $9.280 ($10.672) |
10+ | $8.960 ($10.304) |
25+ | $8.880 ($10.212) |
50+ | $8.800 ($10.120) |
100+ | $8.710 ($10.0165) |
250+ | $8.330 ($9.5795) |
500+ | $7.910 ($9.0965) |
Product Information
Product Overview
The FT2232HQ-R is a dual high speed USB 2.0 to multipurpose UART/FIFO IC in 64 pin QFN package. This FTDI's 5th generation of USB device has capability of being configured in a variety of industry standard serial or parallel interfaces. Entire USB protocol handled on the chip and no USB specific firmware programming is required. Dual multi protocol synchronous serial engine (MPSSE) simplifies synchronous serial protocol (USB to JTAG, I2C, SPI or bit bang) design. Highly integrated design includes 1.8V LDO regulator for VCORE, integrated POR function and on-chip clock multiplier PLL (12MHz to 480MHz).
- USB 2.0 high speed (480Mbits/second) and full speed (12Mbits/Second) compatible
- Dual independent UART or FIFO or MPSSE ports
- Independent baud rate generators
- RS232/RS422/RS485 UART transfer data rate up to 12Mbaud
- USB to parallel FIFO transfer data rate up to 8Mbyte/sec
- Fast opto isolated serial interface option
- Core operating supply voltage range from 1.62V to 1.98V
- Operating temperature range from -40°C to 85°C
- USB bulk data transfer mode (512byte packets in high speed mode)
- UHCI/OHCI/EHCI host controller compatible
Applications
Communications & Networking, Consumer Electronics, Portable Devices, Industrial, Audio, Imaging, Video & Vision
Notes
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Serial to Parallel UART
480Mbps
1.98V
64Pins
85°C
-
No SVHC (25-Jun-2025)
2Channels
1.62V
QFN
-40°C
-
MSL 3 - 168 hours
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Indonesia
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate