Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMICROCHIP
Manufacturer Part NoM2S010-VFG400I
Order Code3759009
Product RangeSmartFusion2 M2S010
Technical Datasheet
134 total stock globally
Need more?
134 Delivery in 3-5 Business Days(UK stock)
Quantity | Price (Incl GST) |
---|---|
1+ | $85.530 ($98.3595) |
25+ | $84.290 ($96.9335) |
100+ | $82.610 ($95.0015) |
Price for:Each
Minimum: 1
Multiple: 1
$85.53 ($98.36 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMICROCHIP
Manufacturer Part NoM2S010-VFG400I
Order Code3759009
Product RangeSmartFusion2 M2S010
Technical Datasheet
FPGA TypeFlash based FPGA
No. of Logic Cells12084Logic Cells
IC Case / PackageVFPBGA
No. of Pins400Pins
Speed Grade-
No.of User I/Os195I/O's
Process Technology65nm
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max100°C
Product RangeSmartFusion2 M2S010
Qualification-
MSLMSL 3 - 168 hours
SVHCNo SVHC (21-Jan-2025)
Clock ManagementPLL
Core Supply Voltage Max1.2V
Core Supply Voltage Min-
FPGA FamilySmartFusion2
I/O Supply Voltage-
Logic Case StyleVFPBGA
No. of I/O's195I/O's
No. of Logic Blocks12084
No. of Macrocells12084Macrocells
No. of Speed Grades-
Operating Frequency Max200MHz
Total RAM Bits400Kbit
Technical Specifications
FPGA Type
Flash based FPGA
IC Case / Package
VFPBGA
Speed Grade
-
Process Technology
65nm
Operating Temperature Min
-40°C
Product Range
SmartFusion2 M2S010
MSL
MSL 3 - 168 hours
Clock Management
PLL
Core Supply Voltage Min
-
I/O Supply Voltage
-
No. of I/O's
195I/O's
No. of Macrocells
12084Macrocells
Operating Frequency Max
200MHz
No. of Logic Cells
12084Logic Cells
No. of Pins
400Pins
No.of User I/Os
195I/O's
IC Mounting
Surface Mount
Operating Temperature Max
100°C
Qualification
-
SVHC
No SVHC (21-Jan-2025)
Core Supply Voltage Max
1.2V
FPGA Family
SmartFusion2
Logic Case Style
VFPBGA
No. of Logic Blocks
12084
No. of Speed Grades
-
Total RAM Bits
400Kbit
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:South Korea
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:South Korea
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001