Need more?
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $27.910 ($32.0965) |
| 25+ | $26.180 ($30.107) |
| 100+ | $25.660 ($29.509) |
Product Information
Product Overview
A3P125-VQG100I is a ProASIC3 flash-based FPGA. It offers performance, density, and features beyond those of the ProASICPLUS® family. The non-volatile flash technology gives the ProASIC3 device the advantage of being a secure, low-power, single-chip solution that is Instant On. The ProASIC3 is reprogrammable and offers time-to-market benefits at an ASIC-level unit cost. These features enable designers to create high-density systems using existing ASIC or FPGA design flows and tools. The ProASIC3 device offers 1kbit of on-chip, reprogrammable, non-volatile FlashROM storage as well as clock conditioning circuitry based on an integrated phase-locked loop (PLL). The ProASIC3 device supports the ARM Cortex-M1 processor.
- High performance: 350MHz system performance, 3.3V, 66MHz 64-bit PCI
- Core voltage for low power, support for 1.5V-only systems, low-impedance flash switches
- High-performance routing hierarchy: segmented, hierarchical routing and clock structure
- Wide range power supply voltage support per JESD8-B, allowing I/Os to operate from 2.7V to 3.6V
- Bank-selectable I/O voltages-up to 4 banks per chip
- I/O registers on input, output, and enable paths, hot-swappable and cold sparing I/Os
- Programmable output slew rate and drive strength, weak pull-up/-down
- 1024Logic cells, 36Kbit total RAM
- 100-pin VTQFP package
- Operating temperature range from -40°C to 100°C
Technical Specifications
Flash based FPGA
VTQFP
-
130nm (CMOS)
-40°C
ProASIC3 A3P125
MSL 3 - 168 hours
PLL
1.425V
3.3V
71I/O's
1024Macrocells
36Kbit
1024Logic Cells
100Pins
71I/O's
Surface Mount
100°C
-
No SVHC (04-Feb-2026)
1.575V
ProASIC3
VTQFP
1024
350MHz
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate