Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
register your interest here
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $401.750 ($462.0125) |
| 5+ | $393.250 ($452.2375) |
| 10+ | $359.230 ($413.1145) |
Price for:Each
Minimum: 1
Multiple: 1
$401.75 ($462.01 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoHCC4050BK1Copy
Order Code5131172
Technical Datasheet
Logic Device TypeBuffer / Converter, Non Inverting
Logic Family / Base NumberHCC4050B
IC Case / PackageFPAK
No. of Pins16Pins
No. of Inputs / Bits1 Input
No. of ElementsHex
Supply Voltage Min3V
Supply Voltage Max15V
Logic IC Family4000
Logic IC Base Number4050B
Operating Temperature Min-55°C
Operating Temperature Max125°C
QualificationMIL-STD-883
Product Range-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Logic Device Type
Buffer / Converter, Non Inverting
IC Case / Package
FPAK
No. of Inputs / Bits
1 Input
Supply Voltage Min
3V
Logic IC Family
4000
Operating Temperature Min
-55°C
Qualification
MIL-STD-883
SVHC
No SVHC (04-Feb-2026)
Logic Family / Base Number
HCC4050B
No. of Pins
16Pins
No. of Elements
Hex
Supply Voltage Max
15V
Logic IC Base Number
4050B
Operating Temperature Max
125°C
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):500