Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTOSHIBA
Manufacturer Part NoTC7SB3157CFU,LF(CTCopy
Manufacturer Standard Lead Time19 weeks
Order Code
Re-Reel4415849RL
Cut Tape4415849
Also Known AsTC7SB3157CFU, TC7SB3157CFU,LF
Your Part Number
Available to Order
Notify me when back in stock
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | $0.272 | $1.36 |
Cut Tape & Re-Reel
| Quantity | Price (Incl GST) |
|---|---|
| 5+ | $0.272 ($0.3128) |
| 10+ | $0.159 ($0.1828) |
| 100+ | $0.122 ($0.1403) |
| 500+ | $0.117 ($0.1346) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTOSHIBA
Manufacturer Part NoTC7SB3157CFU,LF(CTCopy
Manufacturer Standard Lead Time19 weeks
Order Code
Re-Reel4415849RL
Cut Tape4415849
Also Known AsTC7SB3157CFU, TC7SB3157CFU,LF
Technical Datasheet
Logic Family / Base NumberTC7SB3157
Logic TypeMultiplexer / Demultiplexer
No. of Channels1Channels
Line Configuration1:2
Supply Voltage Min1.65V
Supply Voltage Max5.5V
IC Case / PackageSOT-363
Logic Case StyleSOT-363
No. of Pins6Pins
Logic IC FamilyTC7S
Logic IC Base Number-
Operating Temperature Min-40°C
Operating Temperature Max125°C
QualificationAEC-Q100
Product Range-
Automotive Qualification StandardAEC-Q100
SVHCTo Be Advised
Product Overview
TC7SB3157CFU,LF(CT is a high-speed CMOS single 1-of-2 multiplexer/demultiplexer. The low ON resistance of the switch allows connections to be made with minimal propagation delay time. This device is 1 to 2 multiplexer/demultiplexer controlled by the select input (S). The A input is connected to B1 or B2 output based on the selection of Control input (S). All inputs are equipped with protection circuits against static discharge.
- Single 1-of-2 multiplexer/demultiplexer
- AEC-Q100 (rev.H) grade 1 qualified
- Supply voltage range from 1.65 to 5.5V
- Switch terminal OFF-capacitance is 5pF typ (VCC = 5.0V, VI/O = 0V, Ta = 25°C)
- Input leakage current is ±1.0µA typical at (VIN = 0 to 5.5V, VCC = 1.65 to 5.5V)
- ON-resistance is 4ohm typ (VIS = 0V, IIS = 30mA, 4.5V, Ta = -40 to 85°C)
- Quiescent supply current is 10µA max (VIN = VCC or GND, IOUT = 0A)
- Input capacitance is 4pF typ (control input, Ta = 25°C)
- Power dissipation is 200mW (Ta = 25°C)
- 6-pin SOT-363 package, operating temperature range from -40 to 85°C
Technical Specifications
Logic Family / Base Number
TC7SB3157
No. of Channels
1Channels
Supply Voltage Min
1.65V
IC Case / Package
SOT-363
No. of Pins
6Pins
Logic IC Base Number
-
Operating Temperature Max
125°C
Product Range
-
SVHC
To Be Advised
Logic Type
Multiplexer / Demultiplexer
Line Configuration
1:2
Supply Voltage Max
5.5V
Logic Case Style
SOT-363
Logic IC Family
TC7S
Operating Temperature Min
-40°C
Qualification
AEC-Q100
Automotive Qualification Standard
AEC-Q100
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000006