Print Page
Image is for illustrative purposes only. Please refer to product description.
23 total stock globally
Need more?
23 Delivery in 3-5 Business Days(UK stock)
Quantity | Price (Incl GST) |
---|---|
1+ | $397.830 ($457.5045) |
5+ | $372.020 ($427.823) |
10+ | $346.210 ($398.1415) |
Price for:Each
Minimum: 1
Multiple: 1
$397.83 ($457.50 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerRENESAS
Manufacturer Part No72V2113L6PFG
Order Code3765588
Technical Datasheet
Memory Density4.5Mbit
Memory Configuration256K x 18bit / 512K x 9bit
Data Bus Width18 bit
Data Bus DirectionUnidirectional
No. of Pins80Pins
IC Case / PackageTQFP
Supply Voltage Min3.15V
Supply Voltage Max3.45V
Supply Voltage Nom3.3V
Operating Temperature Min0°C
Operating Temperature Max70°C
IC MountingSurface Mount
FIFO FunctionSynchronous
Clock Frequency Max166MHz
Access Time4ns
Product Range-
Technical Specifications
Memory Density
4.5Mbit
Data Bus Width
18 bit
No. of Pins
80Pins
Supply Voltage Min
3.15V
Supply Voltage Nom
3.3V
Operating Temperature Max
70°C
FIFO Function
Synchronous
Access Time
4ns
MSL
MSL 3 - 168 hours
Memory Configuration
256K x 18bit / 512K x 9bit
Data Bus Direction
Unidirectional
IC Case / Package
TQFP
Supply Voltage Max
3.45V
Operating Temperature Min
0°C
IC Mounting
Surface Mount
Clock Frequency Max
166MHz
Product Range
-
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001