16-bit Microcontrollers:
4 Products FoundView
Buyer
Engineer
Manufacturer
Product Range
Device Core
Data Bus Width
Operating Frequency Max
Program Memory Size
No. of Pins
IC Case / Package
No. of I/O's
Interfaces
RAM Memory Size
ADC Channels
ADC Resolution
Supply Voltage Min
Supply Voltage Max
Operating Temperature Min
Operating Temperature Max
IC Mounting
MCU Series
MCU Family
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price For | Quantity | ||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ $13.100 ($15.065)25+ $12.000 ($13.800)100+ $11.430 ($13.1445)119+ $10.870 ($12.5005) | Min: 1 / Mult: 1 | PIC24 Family PIC24FJGA Series Microcontrollers | PIC24 | 16 bit | 32MHz | 256KB | 80Pins | TQFP | 69I/O's | I2C, SPI, UART | 16KB | 16Channels | 10Bit | 2V | 3.6V | -40°C | 85°C | Surface Mount | PIC24FJ GA | PIC24 | |||||
Each | 1+ $8.890 ($10.2235)25+ $8.130 ($9.3495)100+ $7.760 ($8.924)119+ $7.380 ($8.487) | Min: 1 / Mult: 1 | PIC24 Family PIC24FJGA Series Microcontrollers | PIC24 | 16 bit | 32MHz | 128KB | 80Pins | TQFP | 69I/O's | I2C, SPI, UART, USB | 8KB | 16Channels | 10Bit, 12Bit | 2V | 3.6V | -40°C | 85°C | Surface Mount | PIC24FJ GA | PIC24 | |||||
Each | 1+ $7.500 ($8.625)25+ $6.880 ($7.912)100+ $6.550 ($7.5325)119+ $6.210 ($7.1415) | Min: 1 / Mult: 1 | PIC24 Family PIC24FJGU Series Microcontrollers | PIC24 | 16 bit | 32MHz | 512KB | 80Pins | TQFP | 69I/O's | I2C, I2S, LIN, SPI, UART, USB | 32KB | 17Channels | 10Bit, 12Bit | 2V | 3.6V | -40°C | 85°C | Surface Mount | PIC24FJ GU | PIC24 | |||||
Each | 1+ $79.880 ($91.862)5+ $75.790 ($87.1585)10+ $73.070 ($84.0305)25+ $70.780 ($81.397)50+ $59.350 ($68.2525) | Min: 1 / Mult: 1 | HC12 Family 68HC912Dx Series Microcontrollers | HC12 | 16 bit | 8MHz | 128KB | 112Pins | LQFP | 69I/O's | I2C, SCI, SPI | 8KB | 16Channels | 10Bit | 4.5V | 5.5V | -40°C | 85°C | Surface Mount | 68HC912Dx | HC12 |