Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerNXP
Manufacturer Part NoMC912DG128ACPVE
Order Code1611745
Product RangeHC12 Family 68HC912Dx Series Microcontrollers
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerNXP
Manufacturer Part NoMC912DG128ACPVE
Order Code1611745
Product RangeHC12 Family 68HC912Dx Series Microcontrollers
Technical Datasheet
Product RangeHC12 Family 68HC912Dx Series Microcontrollers
Device CoreHC12
Data Bus Width16 bit
Operating Frequency Max8MHz
Program Memory Size128KB
No. of Pins112Pins
IC Case / PackageLQFP
No. of I/O's69I/O's
InterfacesI2C, SCI, SPI
RAM Memory Size8KB
ADC Channels16Channels
ADC Resolution10Bit
Supply Voltage Min4.5V
Supply Voltage Max5.5V
Operating Temperature Min-40°C
Operating Temperature Max85°C
IC MountingSurface Mount
MCU Series68HC912Dx
MCU FamilyHC12
Qualification-
SVHCNo SVHC (15-Jan-2019)
Product Overview
The MC912DG128ACPVE is a 16-bit Application-specific Microcontroller with CISC architecture operates at a maximum frequency of 8MHz. The device incorporates 128kB internal flash, 8kB internal RAM, 2kB on-chip EEPROM, two 8-channel 10-bit A/D converter and 69 general-purpose I/O pins. This device also features peripherals like synchronous serial peripheral interface modules (SPI), two asynchronous serial communications interface (SCI) module and Inter IC bus interface (I2C).
- Upward compatible with M68HC11 instruction set
- Interrupt stacking and programmer's model identical to M68HC11
- 20-bit ALU
- Instruction queue
- Enhanced indexed addressing
- Multiplexed bus
- Two 1Mbps CAN 2.0 A, B software compatible modules
- Enhanced capture timer (ECT)
- 4 PWM channels with programmable period and duty cycle
- LIM (lite integration module)
- WCR (windowed COP watchdog, real time interrupt, clock monitor)
- ROC (reset and clocks)
- MEBI (multiplexed external bus interface)
- MMI (memory map and interface)
- INT (interrupt control)
- BKP (breakpoints)
- BDM (background debug mode)
- Two 8-bit ports with key wake-up interrupt
- Phase-locked loop clock frequency multiplier
- Limp home mode in absence of external clock
Applications
Automotive
Technical Specifications
Product Range
HC12 Family 68HC912Dx Series Microcontrollers
Data Bus Width
16 bit
Program Memory Size
128KB
IC Case / Package
LQFP
Interfaces
I2C, SCI, SPI
ADC Channels
16Channels
Supply Voltage Min
4.5V
Operating Temperature Min
-40°C
IC Mounting
Surface Mount
MCU Family
HC12
MSL
MSL 3 - 168 hours
Device Core
HC12
Operating Frequency Max
8MHz
No. of Pins
112Pins
No. of I/O's
69I/O's
RAM Memory Size
8KB
ADC Resolution
10Bit
Supply Voltage Max
5.5V
Operating Temperature Max
85°C
MCU Series
68HC912Dx
Qualification
-
SVHC
No SVHC (15-Jan-2019)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85423190
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2019)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00553