Need more?
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $11.020 ($12.673) |
Product Information
Product Overview
K32W1480VFTBT is a K32W14x family ultra-low-power, highly secure, multiprotocol wireless MCU. This low-power, highly secure, single chip multiprotocol wireless MCU that integrates a high performance Bluetooth Low Energy version 5.3 radio and an IEEE 802.15.4 radio supporting thread, matter and zigbee. The K32W14x implements a tri-core architecture to isolate the connectivity, computing and security capabilities. The multiprotocol radio is energy efficient, supports full simultaneous dualPAN to enable Thread and Zigbee, and designed for Wi-Fi coexistence. The radio is supported with tested software stacks for Matter, Thread, Zigbee and Bluetooth Low Energy for standalone and hosted applications to enable a range of IoT and industrial applications. Target applications include smart home IoT and industrial/IoT.
- Up to 96MHz Arm Cortex®-M33 core
- TrustZone-M, IEEE 754 FPU, DSP, MPU, NVIC, SysTick
- 8KB code cache to improve performance and efficiency, 1MB flash memory, 128KB SRAM
- Secure boot ROM, secure boot and debug
- Advanced flash access protection, hardware encryption and decryption
- DC/DC voltage range from 1.71V to 3.6V, bypass voltage range from 1.71V to 3.6V
- Bluetooth LE 5.3, thread, Zigbee, matter protocol
- IEEE 802.15.4 radio, Bluetooth low energy radio core
- Support for secure over-the-air (OTA) firmware updates
- 48-pin HVQFN package, industrial temperature range from -40°C to +105°C
Technical Specifications
K32W14x Family K32W1480 Series Microcontrollers
32 bit
1MB
HVQFN
I2C, I2S, SPI, UART
-
1.71V
-40°C
Surface Mount
K32W1480
No SVHC (27-Jun-2024)
ARM Cortex-M33
96MHz
48Pins
29I/O's
128KB
16Bit
3.6V
105°C
K32W14x
-
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate