Notify me when back in stock
Quantity | Price (Incl GST) |
---|---|
1+ | $20.050 ($23.0575) |
10+ | $15.710 ($18.0665) |
25+ | $14.630 ($16.8245) |
50+ | $14.040 ($16.146) |
100+ | $13.440 ($15.456) |
250+ | $12.870 ($14.8005) |
Product Information
Product Overview
RT600 is a family of dual-core microcontroller for embedded applications featuring an Arm Cortex-M33 CPU combined with a Cadence Xtensa HiFi4 advanced Audio Digital Signal Processor CPU. The Cortex-M33 includes two hardware coprocessors providing enhanced performance for an array of complex algorithms. The family offers a rich set of peripherals and very low power consumption. The Arm Cortex-M33 is a next generation core based on the ARMv8-M architecture that offers system enhancements, such as ARM TrustZone® security, single-cycle digital signal processing, and a tightly-coupled coprocessor interface, combined with low power consumption, enhanced debug features and a high level of support block integration. The ARM Cortex-M33 CPU employs a 3-stage instruction pipe and includes an internal prefetch unit that supports speculative branching. A hardware floating-point processor is integrated into the core. Typical applications include consumer and audio applications.
- Arm Cortex-M33 processor, running at frequencies of up to 300MHz
- Cadence Xtensa HiFi4 Audio DSP processor, running at frequencies of up to 600MHz
- Serial wire debug (shared with Cortex-M33 Control Domain CPU)
- Triple I/O power and on-chip memory
- Main power supply is 1.8V +/-5% and analogue supply is 1.71V to 3.6V
- USB supply of 3.0V to 3.6V
- Crystal oscillator with an operating range of 4MHz to 32MHz
- Audio PLL for the audio subsystem and 480MHz USB PLL (internal to the USB PHY)
- 176 lead VFBGA package
- Operating temperature range from -20°C to +85°C
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
i.MX RT Family i.MX RT600 Series Microcontrollers
2Cores
300MHz
176Pins
96I/O's
4.5MB
12Channels
1.71V
-20°C
i.MX RT600
Surface Mount
i.MX RT600
MSL 3 - 168 hours
ARM Cortex-M33F
32 bit
-
VFBGA
I2C, SPI, UART, USB
32bit
12Bit
3.6V
70°C
i.MX RT
i.MX RT
-
No SVHC (27-Jun-2024)
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate