Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerINFINEON
Manufacturer Part NoPSC3M5FDS2AFQ1XQSA1Copy
Manufacturer Standard Lead Time28 weeks
Order Code4717031
Product RangePSOC C3 Family PSC3M5xD Series Microcontrollers
Also Known AsSP006105706, PSC3M5FDS2AFQ1
Your Part Number
119 total stock globally
Need more?
119 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $21.060 ($24.219) |
| 10+ | $16.470 ($18.9405) |
| 25+ | $14.650 ($16.8475) |
| 50+ | $13.830 ($15.9045) |
| 100+ | $13.010 ($14.9615) |
| 250+ | $12.550 ($14.4325) |
| 500+ | $12.090 ($13.9035) |
Price for:Each
Minimum: 1
Multiple: 1
$21.06 ($24.22 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerINFINEON
Manufacturer Part NoPSC3M5FDS2AFQ1XQSA1Copy
Manufacturer Standard Lead Time28 weeks
Order Code4717031
Product RangePSOC C3 Family PSC3M5xD Series Microcontrollers
Also Known AsSP006105706, PSC3M5FDS2AFQ1
Technical Datasheet
Product RangePSOC C3 Family PSC3M5xD Series Microcontrollers
Device CoreARM Cortex-M33F
Data Bus Width32 bit
Operating Frequency Max180MHz
Program Memory Size256KB
No. of Pins80Pins
IC Case / PackageeLQFP-EP
No. of I/O's50I/O's
InterfacesI2C, SPI, UART
RAM Memory Size64KB
ADC Channels18Channels
ADC Resolution12Bit
Supply Voltage Min1.71V
Supply Voltage Max3.6V
Operating Temperature Min-40°C
Operating Temperature Max115°C
IC MountingSurface Mount
MCU FamilyPSOC Control C3
MCU SeriesPSC3M5xD
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Product Range
PSOC C3 Family PSC3M5xD Series Microcontrollers
Data Bus Width
32 bit
Program Memory Size
256KB
IC Case / Package
eLQFP-EP
Interfaces
I2C, SPI, UART
ADC Channels
18Channels
Supply Voltage Min
1.71V
Operating Temperature Min
-40°C
IC Mounting
Surface Mount
MCU Series
PSC3M5xD
SVHC
No SVHC (25-Jun-2025)
Device Core
ARM Cortex-M33F
Operating Frequency Max
180MHz
No. of Pins
80Pins
No. of I/O's
50I/O's
RAM Memory Size
64KB
ADC Resolution
12Bit
Supply Voltage Max
3.6V
Operating Temperature Max
115°C
MCU Family
PSOC Control C3
Qualification
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001