Need more?
Quantity | Price (Incl GST) |
---|---|
1+ | $36.970 ($42.5155) |
10+ | $35.680 ($41.032) |
25+ | $34.380 ($39.537) |
50+ | $33.080 ($38.042) |
100+ | $31.770 ($36.5355) |
Product Information
Product Overview
XMC7200D-E272K8384AA is a XMC7000 family of 32-bit industrial microcontrollers based on -up to two- ARM Cortex-M7 processor cores. This microcontroller takes advantage of Infineon's decades of experience in microcontroller design, providing an optimized solution to meet the performance challenges of today's embedded control applications. The XMC7000 family combines the extended functionality and performance of the ARM Cortex-M7 cores with powerful on-chip peripheral subsystems and on-chip memory units. Potential applications includes industrial drives and robotics, EV-charging, electric two-wheeler, programmable logic control (PLC).
- Ambient temperature range from -40 to 125°C, timers up to 15-ch 16-bit for motor control
- Single/dual 350-MHz Arm® Cortex®-M7 and Cortex®-M0+
- Up to 8-MB Flash, up to 1MB SRAM, 2.7V to 5.5V supply voltage
- Interfaces up to 10-ch CAN FD, up to 11-ch SCB
- eMMC, SMIF (QSPI/HS-SPI), up to 2-ch 10/100/1000 Mbit Ethernet
- ADC up to 96-ch, 12-bit with 3x successive approximation ADC (SAR ADC) units
- 87-ch 16-bit timer/counter/pulse-width modulation (TCPWM) and 16-ch 32-bit TCPWM
- Event generation timer, single-cycle multiply
- Read-while-write (RWW) allows updating the code-flash/work-flash while executing from it
- True random number generator (TRNG) and pseudo random number generator (PRNG)
Technical Specifications
XMC7000 Family XMC7200 Series Microcontrollers
32 bit
8MB
BGA
CAN, Ethernet, I2C, I2S, SPI, UART
96Channels
2.7V
-40°C
Surface Mount
XMC7200
No SVHC (21-Jan-2025)
ARM Cortex-M7
350MHz
272Pins
191I/O's
1MB
12Bit
5.5V
125°C
XMC7000
-
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate