Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMICROCHIP
Manufacturer Part NoCEC1702Q-B2-I/SX
Order Code2893227
Product RangeCEC Family CEC1702 Series Microcontrollers
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 7 week(s)
Notify me when back in stock
Quantity | Price (Incl GST) |
---|---|
1+ | $9.210 ($10.5915) |
25+ | $9.090 ($10.4535) |
100+ | $8.970 ($10.3155) |
260+ | $8.850 ($10.1775) |
Price for:Each
Minimum: 1
Multiple: 1
$9.21 ($10.59 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMICROCHIP
Manufacturer Part NoCEC1702Q-B2-I/SX
Order Code2893227
Product RangeCEC Family CEC1702 Series Microcontrollers
Technical Datasheet
Product RangeCEC Family CEC1702 Series Microcontrollers
Device CoreARM Cortex-M4
Data Bus Width32 bit
Operating Frequency Max48MHz
Program Memory Size480KB
No. of Pins84Pins
IC Case / PackageWFBGA
No. of I/O's65I/O's
InterfacesI2C, SPI, UART
RAM Memory Size416KB
ADC Channels5Channels
ADC Resolution10Bit
Supply Voltage Min1.71V
Supply Voltage Max3.465V
Operating Temperature Min-40°C
Operating Temperature Max85°C
IC MountingSurface Mount
MCU FamilyCEC
MCU SeriesCEC1702
Qualification-
MSL-
Technical Specifications
Product Range
CEC Family CEC1702 Series Microcontrollers
Data Bus Width
32 bit
Program Memory Size
480KB
IC Case / Package
WFBGA
Interfaces
I2C, SPI, UART
ADC Channels
5Channels
Supply Voltage Min
1.71V
Operating Temperature Min
-40°C
IC Mounting
Surface Mount
MCU Series
CEC1702
MSL
-
Device Core
ARM Cortex-M4
Operating Frequency Max
48MHz
No. of Pins
84Pins
No. of I/O's
65I/O's
RAM Memory Size
416KB
ADC Resolution
10Bit
Supply Voltage Max
3.465V
Operating Temperature Max
85°C
MCU Family
CEC
Qualification
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Associated Products
4 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Tariff No:85423190
US ECCN:5A992.c
EU ECCN:5A002.a.4
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0002