Need more?
Quantity | Price (Incl GST) |
---|---|
1+ | $4.440 ($5.106) |
10+ | $3.430 ($3.9445) |
Product Information
Product Overview
CYPM1111-40LQXI is an EZ-PD™ PMG1-S0 family of high-voltage USB-C power delivery (PD) microcontroller (MCU) supporting dual role port USB-C PD applications. The USB PD block in the EZ-PD™ PMG1-S1 is used for USB-C source/Sink attach detection and negotiating a power delivery contract. This includes the BMC PHY, slew rate-controlled gate drivers for the source and sink side FETs, and overvoltage, under voltage, overcurrent, and short circuit protection circuits. It also integrates a high-speed USB Mux. The USB-PD subsystem contains one 8-bit 125ksps successive approximation register analog-to-digital converter. All GPIOs on the chip have access to the ADC through the chip-wide analog mux bus. Potential applications include cordless personal care solutions like electric shavers and hair dryers powered through USB-C, smart speakers, smart home appliances, VR/AR goggles, and power tools.
- USB PD, supports latest USB PD 3.0 specification, fast role swap (FRS)
- Type-C, integrated VCONN FETs to power EMCA cables
- Integrated USB2.0 analog mux for USB 2.0 high-speed (HS) data
- Integrated VBUS load switch controller, supports up to 20V on VBUS provider path
- Slew rate controlled gate driver, tolerant to 24V, to drive external VBUS PFET on the provider path
- Gate driver, tolerant to 24V, to drive external VBUS PFET on the consumer path
- Integrated high-voltage LDO operational up to 21.5V for dead battery mode operation
- Authentication, true random number generator, clocks and oscillators
- Hot-swappable I/Os, I²C pins from SCB1 are hot-swappable
- 40-pin QFN package, industrial operating ambient temperature range from -40 to 85°C
Technical Specifications
EZ-PD Family PMG1-S1 Series Microcontrollers
32 bit
128KB
VQFN-EP
I2C, SPI, UART, USB
-
2.75V
-40°C
Surface Mount
PMG1-S1 Series
MSL 3 - 168 hours
ARM Cortex-M0
48MHz
40Pins
17I/O's
12KB
8Bit
5.5V
85°C
EZ-PD
-
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate