Need more?
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $119.180 ($137.057) |
| 5+ | $108.840 ($125.166) |
| 10+ | $98.490 ($113.2635) |
| 25+ | $87.490 ($100.6135) |
Product Information
Product Overview
R9A09G047E57GBG#AC0 is a RZ/G3E general-purpose MPU with quad-core CPU, and NPU for HMI applications with high-performance computing. This RZ/G3E microprocessor (MPU) integrated with quad CPU and NPU in a chip, improving power efficiency, reliability, and security for human machine interface (HMI) applications. The RZ/G3E offers rich HMI functions including graphics engine (GPU), video codec, multi-screen full HD output, and Neural Processing Unit (NPU) for edge computing functions. In addition to the Cortex-A55 quad core delivering a powerful 1.8GHz to run both HMI and edge computing functions, RZ/G3E also features a Cortex-M33 core to enable low power operation. The combination of two different cores enables users to build products with both high performance and low power consumption.
- Quad Arm Cortex-A55 and Cortex-M33 CPUs for high-performance application and system control
- Selectable boot CPU enabling flexible startup from Cortex-M33 or Cortex-A55
- Arm Ethos-U55 NPU option provides efficient neural network acceleration
- H.264/H.265 video codec and Mali-G52 graphics engine for advanced multimedia
- On-chip SRAM with ECC and external LPDDR4/LPDDR4X memory controller
- MIPI CSI-2 camera input and multiple display interface options
- Dual Ethernet, USB2.0, USB3.2, PCIe, CAN/CANFD, UART, SPI, I2C connectivity
- Extended-function timers and advanced audio processing with SCU and ADMAC
- I2S, SPDIF, and PDM audio interfaces enabling versatile audio applications
- Available in 529 pin FCBGA package
Technical Specifications
RZ Family, RZ/G Series, RZ/G3E Group Microprocessors
512KB
529Pins
3.46V
CAN, CAN FD, Ethernet, I2C, I3C, SCI, SPI, UART, USB
64 bit
-40°C
-
RZ
4Cores
FCBGA
3.14V
1.8GHz
141I/O's
Surface Mount
125°C
RZ/G
No SVHC (21-Jan-2025)
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
RoHS
Product Compliance Certificate