Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerRENESAS
Manufacturer Part NoR9A08G045S33GBG#AC0Copy
Manufacturer Standard Lead Time29 weeks
Order Code4308723
Product RangeRZ Family, RZ/G Series, RZ/G3S Group Microprocessors
Your Part Number
221 total stock globally
Need more?
221 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $43.990 ($50.5885) |
| 10+ | $35.100 ($40.365) |
| 25+ | $33.090 ($38.0535) |
| 50+ | $31.610 ($36.3515) |
| 100+ | $30.120 ($34.638) |
Price for:Each
Minimum: 1
Multiple: 1
$43.99 ($50.59 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerRENESAS
Manufacturer Part NoR9A08G045S33GBG#AC0Copy
Manufacturer Standard Lead Time29 weeks
Order Code4308723
Product RangeRZ Family, RZ/G Series, RZ/G3S Group Microprocessors
Technical Datasheet
Product RangeRZ Family, RZ/G Series, RZ/G3S Group Microprocessors
No. of CPU Cores3Cores
Program Memory Size1MB
IC Case / PackageBGA
No. of Pins359Pins
Supply Voltage Min3V
Supply Voltage Max3.6V
Operating Frequency Max1.1GHz
No. of I/O's82I/O's
Data Bus Width64 bit
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max85°C
Qualification-
MPU SeriesRZ/G
MPU FamilyRZ
SVHCNo SVHC (25-Jun-2025)
Product Overview
R9A08G045S33GBG#AC0 is a RZ/G series microprocessor. This LSI is a single-chip microprocessor that includes a single Arm® Cortex®-A55 core, which operates at speeds of up to 1.1GHz and two Cortex®-M33 250MHz cores. One Cortex®-M33 has an FPU function. This LSI includes a 32Kbyte L1 instruction cache, a 32Kbyte L1 data cache, and a 256Kbyte L3 cache. The application includes Arm Cortex-A55 & Dual Cortex-M33 MPU OSM SOM, IoT gateway applications, and single board computer gateway.
- 1× Cortex-A55, 2× Cortex-M33, 1.1GHz Arm® Cortex®-A55 MPCore
- Two 250MHz Arm® Cortex®-M33 cores (One Cortex®-M33 has FPU function)
- Memory controller for DDR4-1600 / LPDDR4-1600 with 16 bits
- Octa-Flash/Octa-RAM interface, USB2.0 host / function interface
- Gigabit Ethernet interface, SD/MMC host interface, CAN interface
- Sound interface, on the fly decryption / encryption, tamper detection
- NEON™ / FPU supported, cryptographic Extension supported, Arm® v8.2-A architecture
- Arm Cortex-M33 Processor 250 MHz × 2 cores, security Extension supported
- Floating extension supported, Arm® v8-M architecture
- BGA package
Technical Specifications
Product Range
RZ Family, RZ/G Series, RZ/G3S Group Microprocessors
Program Memory Size
1MB
No. of Pins
359Pins
Supply Voltage Max
3.6V
Interfaces
CAN, Ethernet, I2C, I3C, MMC, PCI, SCI, SPI, UART, USB
Data Bus Width
64 bit
Operating Temperature Min
-40°C
Qualification
-
MPU Family
RZ
No. of CPU Cores
3Cores
IC Case / Package
BGA
Supply Voltage Min
3V
Operating Frequency Max
1.1GHz
No. of I/O's
82I/O's
IC Mounting
Surface Mount
Operating Temperature Max
85°C
MPU Series
RZ/G
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:3A991.a.2
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0003