More - Integrated Circuits:
6 Products FoundView
Buyer
Engineer
Manufacturer
Device Core
Program Memory Size
Operating Frequency Max
IC Case / Package
Supply Voltage Min
Interfaces
No. of Pins
Supply Voltage Max
No. of I/O's
RAM Memory Size
Operating Temperature Min
ADC Channels
Operating Temperature Max
IC Mounting
ADC Resolution
MCU Family
MCU Series
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price For | Quantity | |||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ $18.930 ($21.7695)25+ $17.770 ($20.4355) | Min: 1 / Mult: 1 | PIC16 | 14KB | 10MHz | LCC | 2.5V | I2C, SPI, USART | 44Pins | 6V | 33I/O's | 368Byte | 0°C | 8Channels | 70°C | Surface Mount | 8Bit | PIC16 | PIC16C7x | PIC16 Family PIC16C7x Series Microcontrollers | |||||
Each | 1+ $19.330 ($22.2295)25+ $17.660 ($20.309) | Min: 1 / Mult: 1 | PIC16 | - | - | DIP | 2.5V | I2C, SPI, USART | 40Pins | 6V | 33I/O's | 368Byte | -40°C | 8Channels | 85°C | Through Hole | 8Bit | PIC16 | PIC16C7x | PIC16 Family PIC16C7x Series Microcontrollers | |||||
Each | 1+ $22.160 ($25.484)25+ $20.840 ($23.966) | Min: 1 / Mult: 1 | PIC16 | 7KB | 10MHz | LCC | 2.5V | I2C, SPI, UART | 44Pins | 6V | 33I/O's | 192Byte | 0°C | 8Channels | 70°C | Surface Mount | 8Bit | PIC16 | PIC16C7x | PIC16 Family PIC16C7x Series Microcontrollers | |||||
Each | 1+ $14.660 ($16.859)25+ $13.370 ($15.3755) | Min: 1 / Mult: 1 | PIC16 | 3.5KB | 10MHz | NDIP | 2.5V | I2C, SPI | 28Pins | 6V | 22I/O's | 128Byte | 0°C | 5Channels | 70°C | Through Hole | 8Bit | PIC16 | PIC16C7x | PIC16 Family PIC16C7x Series Microcontrollers | |||||
Each | 1+ $11.830 ($13.6045)25+ $10.780 ($12.397) | Min: 1 / Mult: 1 | PIC16 | 7KB | 4MHz | SOIC | 4V | I2C, SPI, UART | 28Pins | 5.5V | 22I/O's | 192Byte | 0°C | 5Channels | 70°C | Surface Mount | 8Bit | PIC16 | PIC16C7x | PIC16 Family PIC16C7x Series Microcontrollers | |||||
Each | 1+ $19.520 ($22.448)25+ $17.800 ($20.470) | Min: 1 / Mult: 1 | PIC16 | - | - | NDIP | 2.5V | I2C, SPI, USART | 28Pins | 6V | 22I/O's | 368Byte | -40°C | 5Channels | 85°C | Through Hole | 8Bit | PIC16 | PIC16C7x | PIC16 Family PIC16C7x Series Microcontrollers |