Print Page
PIC16C73B-04/SO
8 Bit MCU, PIC16 Family PIC16C7x Series Microcontrollers, PIC16, 4 MHz, 7 KB, 28 Pins, SOIC
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | MICROCHIP |
|---|---|
| Manufacturer Part No | PIC16C73B-04/SOCopy |
| Order Code | 1137318 |
| Product Range | PIC16 Family PIC16C7x Series Microcontrollers |
| Your Part Number | |
| Technical Datasheet |
No Longer Stocked
Product Information
| Manufacturer | MICROCHIP |
|---|---|
| Manufacturer Part No | PIC16C73B-04/SOCopy |
| Order Code | 1137318 |
| Product Range | PIC16 Family PIC16C7x Series Microcontrollers |
| Technical Datasheet | |
| Product Range | PIC16 Family PIC16C7x Series Microcontrollers |
| Device Core | PIC16 |
| Operating Frequency Max | 4MHz |
| Program Memory Size | 7KB |
| No. of Pins | 28Pins |
| IC Case / Package | SOIC |
| No. of I/O's | 22I/O's |
| Interfaces | I2C, SPI, UART |
| RAM Memory Size | 192Byte |
| ADC Channels | 5Channels |
| ADC Resolution | 8Bit |
| Supply Voltage Min | 4V |
| Supply Voltage Max | 5.5V |
| Operating Temperature Min | 0°C |
| Operating Temperature Max | 70°C |
| IC Mounting | Surface Mount |
| MCU Family | PIC16 |
| MCU Series | PIC16C7x |
| Qualification | - |
Alternatives for PIC16C73B-04/SO
1 Product Found
Technical Specifications
| Product Range | PIC16 Family PIC16C7x Series Microcontrollers |
|---|---|
| Operating Frequency Max | 4MHz |
| No. of Pins | 28Pins |
| No. of I/O's | 22I/O's |
| RAM Memory Size | 192Byte |
| ADC Resolution | 8Bit |
| Supply Voltage Max | 5.5V |
| Operating Temperature Max | 70°C |
| MCU Family | PIC16 |
| Qualification | - |
| Device Core | PIC16 |
|---|---|
| Program Memory Size | 7KB |
| IC Case / Package | SOIC |
| Interfaces | I2C, SPI, UART |
| ADC Channels | 5Channels |
| Supply Voltage Min | 4V |
| Operating Temperature Min | 0°C |
| IC Mounting | Surface Mount |
| MCU Series | PIC16C7x |
Technical Docs (3)
Associated Products
6 Products Found
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | United States Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85423190 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .000001 |
