Need more?
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $9.160 ($10.534) |
| 25+ | $7.650 ($8.7975) |
| 100+ | $7.580 ($8.717) |
| 250+ | $7.490 ($8.6135) |
Product Information
Product Overview
The KSZ8721BL is a single power supply 10/100BASE-TX/FX MII Physical-layer Transceiver, contains 10BASE-T Physical medium attachment (PMA), physical medium dependent (PMD) and physical coding sub-layer (PCS) functions. It also have on-chip 10BASE-T output filtering. This eliminates the need for external filters and allows a single set of line magnetic to be used to meet requirements for both 100BASE-TX and 10BASE-T. It is automatically configure themselves for 100 or 10Mbps and full- or half-duplex operation, using an on-chip auto-negotiation algorithm. The physical layer transceiver is ideal for 100BASE-TX/10BASE-T applications.
- Single chip 100BASE-TX/100BASE-FX/10BASE-T physical layer solution
- 2.5V CMOS design
- <lt/>340mW Power consumption (including output driver current)
- Fully compliant to IEEE 802.3u standard
- Supports MII and reduced MII (RMII)
- Supports 10BASE-T, 100BASE-TX and 100BASE-FX with Far_End_Fault detection
- Supports power-down and power-saving modes
- Configurable through MII serial management ports or via external control pins
- On-chip, built-in, analogue front-end filtering for both 100BASE-TX and 10BASE-T
- Supports MDI/MDI-X auto-crossover
Applications
Communications & Networking
Technical Specifications
PHY Transceiver
3.3V
LQFP
Surface Mount
70°C
-
No SVHC (04-Feb-2026)
IEEE 802.3u
4V
48Pins
0°C
-
-
Technical Docs (2)
Alternatives for KSZ8721BL
3 Products Found
Associated Products
5 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate