Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerINFINEON
Manufacturer Part NoICE5QR4780BGXUMA1
Order Code3958704RL
Also Known AsSP005402571, ICE5QR4780BG
Technical Datasheet
1,620 total stock globally
Need more?
1620 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 100+ | $1.680 ($1.932) |
| 250+ | $1.580 ($1.817) |
| 500+ | $1.520 ($1.748) |
| 1000+ | $1.480 ($1.702) |
| 2500+ | $1.460 ($1.679) |
Price for:Each (Supplied on Cut Tape)
Minimum: 100
Multiple: 1
$168.00 ($193.20 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerINFINEON
Manufacturer Part NoICE5QR4780BGXUMA1
Order Code3958704RL
Also Known AsSP005402571, ICE5QR4780BG
Technical Datasheet
Input Voltage Min85VAC
Input Voltage AC Min85V
Input Voltage AC Max300V
Input Voltage Max300VAC
AC / DC Converter Case StylePG-DSO
IC Case / PackagePG-DSO
No. of Pins12Pins
Power Rating15W
Power Rating Max15W
TopologyFlyback
IsolationIsolated
Power Switch Voltage Rating800V
Power Switch Current Rating-
Switching Frequency-
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max150°C
Product Range-
Qualification-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Input Voltage Min
85VAC
Input Voltage AC Max
300V
AC / DC Converter Case Style
PG-DSO
No. of Pins
12Pins
Power Rating Max
15W
Isolation
Isolated
Power Switch Current Rating
-
IC Mounting
Surface Mount
Operating Temperature Max
150°C
Qualification
-
SVHC
No SVHC (21-Jan-2025)
Input Voltage AC Min
85V
Input Voltage Max
300VAC
IC Case / Package
PG-DSO
Power Rating
15W
Topology
Flyback
Power Switch Voltage Rating
800V
Switching Frequency
-
Operating Temperature Min
-40°C
Product Range
-
MSL
MSL 3 - 168 hours
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Indonesia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Indonesia
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00001