Need more?
Quantity | Price (Incl GST) |
---|---|
100+ | $2.030 ($2.3345) |
3300+ | $1.990 ($2.2885) |
Product Information
Product Overview
The SR087SG-G is an adjustable offline inductorless Switching Regulator designed to operate directly from a rectified AC line. The operating principle is to turn-ON a pass transistor when the rectified AC is below the output voltage and to turn it OFF when the output voltage reaches a specific level. A linear regulator supplied by VOUT provides an additional fixed 5V output. Efficiencies of around 55% may be realized for loads up to 1W in 120VAC applications with around 50% efficiencies for loads up to 800mW in 230VAC applications. A logic-level enable input allows the SR087 to be disabled - useful when it is employed as a keep-alive power supply.
- Efficient operation without magnetic
- No high voltage capacitors
- Adjustable main output voltage
- Built-in soft start
- Additional 5V internal regulator
- Up to 100mA combined output current
- Single BOM for 120/230VAC
- Less than 200mW standby power
Applications
Consumer Electronics, Lighting
Warnings
Galvanic isolation is not provided. It is the responsibility of the designer employing the SR087 to ensure adequate safeguards are in place to protect the end user from electrical shock.
Technical Specifications
80VAC
285VAC
NSOIC
8Pins
1W
-
-
Surface Mount
125°C
-
No SVHC (25-Jun-2025)
80V
285V
NSOIC
1W
-
-
-
-40°C
-
MSL 1 - Unlimited
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate