Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPOWER INTEGRATIONS
Manufacturer Part NoCPZ1062M-TLCopy
Manufacturer Standard Lead Time12 weeks
Order Code
Re-Reel3771665RL
Cut Tape3771665
Product RangeClampZero
Your Part Number
166 total stock globally
Need more?
166 Delivery in 3-5 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $2.150 | $2.15 |
Cut Tape & Re-Reel
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $2.150 ($2.4725) |
| 10+ | $1.760 ($2.024) |
| 50+ | $1.660 ($1.909) |
| 100+ | $1.560 ($1.794) |
| 250+ | $1.460 ($1.679) |
| 500+ | $1.420 ($1.633) |
| 1000+ | $1.320 ($1.518) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPOWER INTEGRATIONS
Manufacturer Part NoCPZ1062M-TLCopy
Manufacturer Standard Lead Time12 weeks
Order Code
Re-Reel3771665RL
Cut Tape3771665
Product RangeClampZero
Technical Datasheet
Input Voltage Min85VAC
Input Voltage Max265VAC
IC Case / PackageMinSOP-16A
No. of Pins12Pins
Power Rating Max135W
TopologyFlyback
IsolationIsolated
Power Switch Voltage Rating650V
Power Switch Current Rating760µA
Switching Frequency140kHz
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max105°C
Product RangeClampZero
Qualification-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Input Voltage Min
85VAC
IC Case / Package
MinSOP-16A
Power Rating Max
135W
Isolation
Isolated
Power Switch Current Rating
760µA
IC Mounting
Surface Mount
Operating Temperature Max
105°C
Qualification
-
SVHC
No SVHC (21-Jan-2025)
Input Voltage Max
265VAC
No. of Pins
12Pins
Topology
Flyback
Power Switch Voltage Rating
650V
Switching Frequency
140kHz
Operating Temperature Min
-40°C
Product Range
ClampZero
MSL
MSL 3 - 168 hours
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001