Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerANALOG DEVICES
Manufacturer Part NoLTC7891RUFDM#TRPBF
Order Code4567196
Product RangeLTC7891 Series
Technical Datasheet
Packaging Options
Available to Order
register your interest here
Quantity | Price (Incl GST) |
---|---|
1+ | $9.170 ($10.5455) |
10+ | $8.260 ($9.499) |
25+ | $4.060 ($4.669) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$9.17 ($10.55 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoLTC7891RUFDM#TRPBF
Order Code4567196
Product RangeLTC7891 Series
Technical Datasheet
Control ModeVoltage
Supply Voltage Min4V
Supply Voltage Max100V
Duty Cycle (%)99%
IC Case / PackageSWQFN-EP
No. of Pins28Pins
Switching Frequency3MHz
TopologySynchronous Buck
Operating Temperature Min-40°C
Operating Temperature Max150°C
Product RangeLTC7891 Series
Qualification-
SVHCNo SVHC (27-Jun-2024)
No. of Outputs1 Output
Technical Specifications
Control Mode
Voltage
Supply Voltage Max
100V
IC Case / Package
SWQFN-EP
Switching Frequency
3MHz
Operating Temperature Min
-40°C
Product Range
LTC7891 Series
SVHC
No SVHC (27-Jun-2024)
Supply Voltage Min
4V
Duty Cycle (%)
99%
No. of Pins
28Pins
Topology
Synchronous Buck
Operating Temperature Max
150°C
Qualification
-
No. of Outputs
1 Output
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85423190
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001