Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 20 week(s)
Notify me when back in stock
Quantity | Price (Incl GST) |
---|---|
100+ | $1.970 ($2.2655) |
250+ | $1.710 ($1.9665) |
500+ | $1.620 ($1.863) |
1000+ | $1.460 ($1.679) |
2500+ | $1.450 ($1.6675) |
Price for:Each (Supplied on Cut Tape)
Minimum: 100
Multiple: 1
$197.00 ($226.55 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerROHM
Manufacturer Part NoBD83854GWL-E2
Order Code3011154RL
Technical Datasheet
IC Case / PackageUCSP
Output TypeFixed
No. of Pins12Pins
Output Current Max50mA
Fixed Output Voltage Nom5.4V
DC / DC Converter IC CaseUCSP
Adjustable Output Voltage Min-
Output Current50mA
Adjustable Output Voltage Max-
Input Voltage Min2.5V
Input Voltage Max4.5V
TopologyBoost (Step Up), Inverting
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
Automotive Qualification Standard-
Technical Specifications
IC Case / Package
UCSP
No. of Pins
12Pins
Fixed Output Voltage Nom
5.4V
Adjustable Output Voltage Min
-
Adjustable Output Voltage Max
-
Input Voltage Max
4.5V
IC Mounting
Surface Mount
Operating Temperature Max
85°C
Automotive Qualification Standard
-
Output Type
Fixed
Output Current Max
50mA
DC / DC Converter IC Case
UCSP
Output Current
50mA
Input Voltage Min
2.5V
Topology
Boost (Step Up), Inverting
Operating Temperature Min
-40°C
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000002