Need more?
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $5.660 | $5.66 |
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $5.660 ($6.509) |
| 10+ | $4.250 ($4.8875) |
| 25+ | $3.890 ($4.4735) |
| 50+ | $3.700 ($4.255) |
| 100+ | $3.490 ($4.0135) |
| 250+ | $3.320 ($3.818) |
| 500+ | $3.270 ($3.7605) |
| 1000+ | $3.100 ($3.565) |
Product Information
Product Overview
TEA19161T/2Y is a fully digital controller for high-efficiency resonant power supply. Together with the TEA19162T PFC controller and the TEA1995T dual SR controller, a complete resonant power supply can be built which is easy to design and has a very low component count. This power supply meets the efficiency regulations of Energy Star, the Department of Energy (DoE), the Eco-design directive of the European Union, the European Code of Conduct, and other guidelines. So, any auxiliary low-power supply can be omitted. In contrast to traditional resonant topologies, the TEA19161T (LLC) shows a high efficiency at low loads due to the newly introduced low-power mode. This mode operates in the power region between continuous switching (also called high-power mode) and burst mode. Typical applications include desktop and all-in-one PCs, LCD television, notebook adapter, printers.
- Integrated high-voltage start-up, integrated high-voltage level shifter (LS)
- Extremely fast start-up (< 500ms at Vmains = 100V (AC))
- Operating frequencies are outside the audible area at all operating modes
- Integrated soft start, power good function
- Maximum 500kHz half-bridge switching frequency
- Extremely high efficiency from low load to high load, adaptive non-overlap time
- Regulated low optocurrent, enabling low no-load power consumption
- Very low supply current during non-switching state in burst mode
- SO16 package
- Junction temperature range from -40 to +150°C
Technical Specifications
Digital Controller
-
SOIC
-
-40°C
-
No SVHC (27-Jun-2024)
-
500kHz
16Pins
-
150°C
MSL 3 - 168 hours
SOIC
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate