6,000 more incoming. You can reserve stock now
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $6.690 | $6.69 |
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $6.690 ($7.6935) |
| 10+ | $5.050 ($5.8075) |
| 25+ | $4.640 ($5.336) |
| 50+ | $4.420 ($5.083) |
| 100+ | $4.180 ($4.807) |
| 250+ | $3.970 ($4.5655) |
| 500+ | $3.930 ($4.5195) |
| 1000+ | $3.830 ($4.4045) |
Product Information
Product Overview
STM6601CM2DDM6F is a smart push-button on/off controller with Smart Reset™ and power-on lockout. This device monitors the state of connected push-button(s) as well as sufficient supply voltage. An enable output controls power for the application through the MOSFET transistor, DC-DC converter, regulator, etc. If the supply voltage is above a precise voltage threshold, the enable output can be asserted by a simple press of the button. Factory-selectable supply voltage thresholds are determined by highly accurate and temperature-compensated references. An interrupt is asserted by pressing the push-button during normal operation and can be used to request a system power-down. The interrupt is also asserted if undervoltage is detected. Application includes portable devices, terminals, audio and video players, cell phones and smart phones, PDAs, palmtops, organizers.
- Operating voltage range from 1.6V to 5.5V
- Low standby current of 0.6µA
- Adjustable smart Reset™ assertion delay time driven by external CSRD
- By fixed time period, tON_BLANK
- Debounced PB (active low) and SR (active low) inputs
- PB and SR ESD inputs withstand voltage up to ±15KV (air discharge) ±8KV (contact discharge)
- Secure start-up, interrupt, Smart Reset™ or power-down driven by push-button
- Precise 1.5V voltage reference with 1% accuracy
- TDFN12 package, industrial operating temperature range from -40 to +85°C
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Pushbutton On/Off Controller
5.5V
TDFN
-40°C
STM6601
-
TDFN
1.6V
600nA
12Pins
85°C
-
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate