Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 24 week(s)
Notify me when back in stock
| Quantity | Price (Incl GST) |
|---|---|
| 10+ | $10.740 ($12.351) |
| 25+ | $9.360 ($10.764) |
| 50+ | $8.990 ($10.3385) |
| 100+ | $8.620 ($9.913) |
| 250+ | $7.750 ($8.9125) |
| 500+ | $7.130 ($8.1995) |
Price for:Each (Supplied on Cut Tape)
Minimum: 10
Multiple: 1
$107.40 ($123.51 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part NoNCP81295MNTXG
Order Code2895650RL
Technical Datasheet
No. of Channels1Channels
Controller ApplicationsBase Stations, Hard Drives, Servers, Storage Networks
Supply Voltage Min4.5V
Input Voltage-
Supply Voltage Max18V
IC Case / PackageLQFN
No. of Pins32Pins
Controller IC Case StyleLQFN
Power SwitchInternal
IC MountingSurface Mount
IC FunctionElectronic Fuse
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product Range-
Qualification-
SVHCLead (27-Jun-2024)
Product Overview
NCP81295MNTXG is a hot-swapped smart fuse. It is an electronically re-settable, in-line fuse for use in 12V, high-current applications such as servers, storage, and base stations. It offers a very low 0.65m integrated MOSFET to reduce solution size and minimize power loss. It also integrates a highly accurate current sensor for monitoring and overload protection.
- Co-packaged power switch, hotswap controller and current sense
- Enable input, optional enable-controlled output pulldown when disabled
- Programmable soft-start, programmable, multi-level current Limit
- Accurate analogue load current monitor, programmable over current alert output
- Analog temperature output, status fault OK output, internal switch fault diagnostics
- Can be paralleled for higher current applications, low-power auxiliary output voltage
- Built-in insertion delay for hotswap applications
- Latch off for following protection features, current-limit after delay
- fast short-circuit protection, over temperature shutdown, excessive soft-start duration
- QFN32 package, operating junction temperature range from -40 to 125°C
Technical Specifications
No. of Channels
1Channels
Supply Voltage Min
4.5V
Supply Voltage Max
18V
No. of Pins
32Pins
Power Switch
Internal
IC Function
Electronic Fuse
Operating Temperature Max
125°C
Qualification
-
SVHC
Lead (27-Jun-2024)
Controller Applications
Base Stations, Hard Drives, Servers, Storage Networks
Input Voltage
-
IC Case / Package
LQFN
Controller IC Case Style
LQFN
IC Mounting
Surface Mount
Operating Temperature Min
-40°C
Product Range
-
MSL
MSL 1 - Unlimited
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000358