Need more?
Quantity | Price (Incl GST) |
---|---|
1+ | $14.910 ($17.1465) |
10+ | $12.500 ($14.375) |
25+ | $11.800 ($13.570) |
50+ | $11.400 ($13.110) |
100+ | $10.990 ($12.6385) |
250+ | $10.590 ($12.1785) |
500+ | $8.200 ($9.430) |
Product Information
Product Overview
MP5990GMA-0000-P is a fully integrated, PMBus compatible, compact hot-swap protection device. It contains a hot-swap controller and a high-side power MOSFET (HS-FET), which allow it to operate as a standalone device. The MP5990 can also operate as a hot-swap controller in parallel with the multi-phase MP5991. The device can achieve up to 50A of continuous output current (IOUT) per device at room temperature, and up to 60A of continuous IOUT with airflow. The device limits the backplane voltage drop by limiting the inrush current to the load while a circuit card is inserted into a live backplane power source. The MP5990 limits the internal MOSFET current (IFET) by controlling the gate voltage (VGATE) via the current limit (ILIMIT) reference input and soft-start ramp. Application includes hot swaps, PC cards, disk drives, servers, 5G telecom, networking, laptops.
- 4V to 16V operating input voltage (VIN) range
- Maximum 50A of output current (IOUT), supports 60A of IOUT with air flow
- 1mohm integrated power MOSFET, PMBus/I²C 1.3 compatible
- ±1% IMON reporting accuracy, built-In MOSFET driver
- Integrated current-sense with sense output
- Configurable over-current, configurable short-circuit current limit
- Built-in insertion delay, configurable soft start (SS), built-in fuse health reporting
- Fault signal output (GOK), power good indication (PG), VIN under-voltage warning (UVW)
- Fault type indication (FLT-TYPE), faults auto-record to the NVM
- LGA-45 package, operating junction temperature range from -40°C to +125°C
Notes
MPS part numbers ending in "-P" and "-Z" are the same parts. P & Z only indicates reel size.
Technical Specifications
1Channels
16V
45Pins
Surface Mount
-40°C
-
No SVHC (23-Jan-2024)
4V
LGA
MOSFET
Fully Integrated Hot-Swap Solution with PMBus Interface
125°C
-
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate