Need more?
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $2.600 ($2.990) |
| 10+ | $1.560 ($1.794) |
| 50+ | $1.490 ($1.7135) |
| 100+ | $1.450 ($1.6675) |
| 250+ | $1.420 ($1.633) |
| 500+ | $1.380 ($1.587) |
| 1000+ | $1.330 ($1.5295) |
| 2500+ | $1.290 ($1.4835) |
Product Information
Product Overview
The UCC28600D is a 8-pin Quasi Resonant Flyback Green Mode Controller with advanced energy features to meet stringent world-wide energy efficiency requirements. UCC28600 integrates built-in advanced energy saving features with high-level protection features to provide cost-effective solutions for energy-efficient power supplies. It incorporates frequency fold-back and green-mode operation to reduce the switching losses at light-load and no-load conditions. As the load increases, the 40kHz switching will become consistent and the controller will transition to frequency fold-back mode (FFM), where the peak primary current is held constant and the switching frequency is modulated from 40 up to 130kHz, in order to maintain regulation.
- Green-mode controller with advanced energy saving features
- Quasi-resonant mode operation for reduced EMI and low switching losses
- Low standby current for minimum system no- load power consumption
- Low start-up current (25µA maximum)
- Programmable line and load over-voltage protection
- Internal over-temperature protection
- Current limit protection
- Cycle-by-cycle power limit
- Primary-side over-current hiccup restart mode
- 1A sink, -0.75A source TrueDrive™ gate drive output
- Programmable soft-start
- Green-mode status pin (PFC disable function)
- Green product and no Sb/Br
Applications
Power Management, Consumer Electronics
Technical Specifications
Quasi-Resonant Controller
Current Mode Control
21V
8Pins
-
130kHz
99%
-40°C
-
MSL 1 - Unlimited
-
130kHz
800mA
1Channels
0V
SOIC
Surface Mount
40kHz
0%
Flyback
105°C
-
No SVHC (27-Jun-2018)
SOIC
21V
-
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate