Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoSTUSB4710AQTR
Order Code2809285RL
Technical Datasheet
3,292 total stock globally
Need more?
3292 Delivery in 3-5 Business Days(UK stock)
Available until stock is exhausted
Quantity | Price (Incl GST) |
---|---|
100+ | $3.190 ($3.6685) |
250+ | $3.020 ($3.473) |
500+ | $2.700 ($3.105) |
1000+ | $2.530 ($2.9095) |
Price for:Each (Supplied on Cut Tape)
Minimum: 100
Multiple: 1
$319.00 ($366.85 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoSTUSB4710AQTR
Order Code2809285RL
Technical Datasheet
Power Role-
Data RoleDRP, UFP
USB Standard-
No. of Ports-
IC Case / PackageQFN-EP
No. of Pins24Pins
IC MountingSurface Mount
Supply Voltage Min3V
Supply Voltage Max22V
Current lq-
Operating Temperature Min-40°C
Operating Temperature Max105°C
Product Range-
Qualification-
SVHCNo SVHC (17-Dec-2015)
Product Overview
The STUSB4710 is a new family of USB power delivery controllers communicating over TypeC™ configuration channel pins (CC) to negotiate a given amount of power to be sourced to an inquiring consumer device. The STUSB4710 addresses provider/DFP devices such as notebooks, tablets and AC adapters. The device can handle any connections to a UFP or DRP without any MCU attachment support, from device attachment to power negotiation, including VBUS discharge and protections.
- USB power delivery (PD) controller
- Type-C attach and cable orientation detection
- Single role: provider - DFP
- Full hardware solution - no software
- I2C interface (optional connection to MCU)
- Support all USB PD profiles: up to 5 power data objects (PDO)
- Configurable startup profiles
- Integrated VBUS voltage monitoring
- Internal and/or external VBUS discharge path
Applications
Power Supplies, Portable Devices
Technical Specifications
USB IC Type
USB Type-C and Power Delivery (PD) Controller
Data Role
DRP, UFP
No. of Ports
-
No. of Pins
24Pins
Supply Voltage Min
3V
Current lq
-
Operating Temperature Max
105°C
Qualification
-
SVHC
No SVHC (17-Dec-2015)
Power Role
-
USB Standard
-
IC Case / Package
QFN-EP
IC Mounting
Surface Mount
Supply Voltage Max
22V
Operating Temperature Min
-40°C
Product Range
-
MSL
MSL 3 - 168 hours
Technical Docs (3)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.004536