Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerANALOG DEVICES
Manufacturer Part NoMAX6250BCSA+Copy
Manufacturer Standard Lead Time12 weeks
Order Code2519067
Product RangeMAX6250
Your Part Number
118 total stock globally
100 more incoming. You can reserve stock now
118 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $20.390 ($23.4485) |
| 10+ | $15.920 ($18.308) |
| 25+ | $14.820 ($17.043) |
| 100+ | $13.570 ($15.6055) |
| 300+ | $12.900 ($14.835) |
| 500+ | $12.640 ($14.536) |
Price for:Each
Minimum: 1
Multiple: 1
$20.39 ($23.45 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoMAX6250BCSA+Copy
Manufacturer Standard Lead Time12 weeks
Order Code2519067
Product RangeMAX6250
Technical Datasheet
Voltage Reference TypeSeries - Fixed
Input Voltage Min8V
Product RangeMAX6250
Reference Voltage Min4.995V
Reference Voltage Max5.005V
Initial Accuracy0.02%
Temperature Coefficient2.5ppm/°C
Output Current15mA
Output Voltage Nom5V
IC Case / PackageSOIC
No. of Pins8Pins
Switching Frequency1kHz
IC MountingSurface Mount
Input Voltage Max36V
Operating Temperature Min0°C
Operating Temperature Max70°C
Qualification-
SVHCNo SVHC (04-Feb-2026)
Automotive Qualification Standard-
Reference Voltage5V
Voltage Reference Case StyleNSOIC
Product Overview
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Voltage Reference Type
Series - Fixed
Product Range
MAX6250
Reference Voltage Max
5.005V
Temperature Coefficient
2.5ppm/°C
Output Voltage Nom
5V
No. of Pins
8Pins
IC Mounting
Surface Mount
Operating Temperature Min
0°C
Qualification
-
SVHC
No SVHC (04-Feb-2026)
Reference Voltage
5V
Input Voltage Min
8V
Reference Voltage Min
4.995V
Initial Accuracy
0.02%
Output Current
15mA
IC Case / Package
SOIC
Switching Frequency
1kHz
Input Voltage Max
36V
Operating Temperature Max
70°C
MSL
MSL 1 - Unlimited
Automotive Qualification Standard
-
Voltage Reference Case Style
NSOIC
Technical Docs (2)
Alternatives for MAX6250BCSA+
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00068