Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 28 week(s)
Notify me when back in stock
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $19.320 ($22.218) |
| 10+ | $16.480 ($18.952) |
| 25+ | $14.990 ($17.2385) |
| 50+ | $14.460 ($16.629) |
| 100+ | $13.910 ($15.9965) |
| 250+ | $13.170 ($15.1455) |
| 500+ | $12.600 ($14.490) |
Price for:Each
Minimum: 1
Multiple: 1
$19.32 ($22.22 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSILICON LABS
Manufacturer Part NoSI4430-B1-FM
Order Code2414378
Technical Datasheet
Frequency Min900MHz
Frequency Max960MHz
RF / IF ModulationFSK, GFSK, OOK
Data Rate256Kbps
Receiving Current18.5mA
RF IC Case StyleQFN
No. of Pins20Pins
Supply Voltage Min1.8V
Supply Voltage Max3.6V
Transmitting Current30mA
Output Power (dBm)13dBm
Sensitivity dBm-101dBm
RF Transceiver ApplicationsAutomatic Meter Reading, Wireless Sensor Networks, Home and Building Automation
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
SVHCNo SVHC (17-Dec-2014)
Technical Specifications
Frequency Min
900MHz
RF / IF Modulation
FSK, GFSK, OOK
Receiving Current
18.5mA
No. of Pins
20Pins
Supply Voltage Max
3.6V
Output Power (dBm)
13dBm
RF Transceiver Applications
Automatic Meter Reading, Wireless Sensor Networks, Home and Building Automation
Operating Temperature Max
85°C
MSL
MSL 1 - Unlimited
Frequency Max
960MHz
Data Rate
256Kbps
RF IC Case Style
QFN
Supply Voltage Min
1.8V
Transmitting Current
30mA
Sensitivity dBm
-101dBm
Operating Temperature Min
-40°C
Product Range
-
SVHC
No SVHC (17-Dec-2014)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:5A991.b.4.b
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2014)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000037