Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerINFINEON
Manufacturer Part NoCY8C6244LQI-S4D92Copy
Manufacturer Standard Lead Time12 weeks
Order Code3935542
Also Known AsSP005658467, CY8C6244LQI-S4D92
Your Part Number
562 total stock globally
Need more?
562 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $10.870 ($12.5005) |
| 10+ | $8.600 ($9.890) |
| 25+ | $8.590 ($9.8785) |
| 50+ | $8.580 ($9.867) |
| 100+ | $8.560 ($9.844) |
| 250+ | $8.550 ($9.8325) |
| 500+ | $8.540 ($9.821) |
Price for:Each
Minimum: 1
Multiple: 1
$10.87 ($12.50 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerINFINEON
Manufacturer Part NoCY8C6244LQI-S4D92Copy
Manufacturer Standard Lead Time12 weeks
Order Code3935542
Also Known AsSP005658467, CY8C6244LQI-S4D92
Technical Datasheet
Product Range-
Device CoreARM Cortex-M4F, ARM Cortex-M0+
CPU Speed48MHz
Data Bus Width32 bit
Core ArchitectureARM Cortex-M4F
MPU Case StyleQFN-EP
Operating Frequency Max150MHz
Program Memory Size256KB
No. of Pins68Pins
MPU FamilyPSoC 6
MPU SeriesCY8C62x4
IC Case / PackageQFN
No. of I/O's52I/O's
InterfacesCAN, I2C, SPI, UART, USB
RAM Memory Size128KB
ADC Channels16Channels
ADC Resolution12Bit
Supply Voltage Min1.7V
Supply Voltage Max3.6V
Operating Temperature Min-40°C
Operating Temperature Max85°C
IC MountingSurface Mount
MCU FamilyPSoC 6
MCU SeriesCY8C62xx
SVHCNo SVHC (25-Jun-2025)
Product Overview
CY8C6244LQI-S4D92 is a PSoC™ 62 MCU which is a high-performance, ultra-low-power and secured MCU platform, purpose-built for IoT applications. The CY8C62x4 product line, based on the PSoC™ 6 MCU platform, is a combination of a dual CPU microcontroller with low-power flash technology, digital programmable logic, high-performance analogue-to-digital conversion and standard communication and timing peripherals.
- 32-bit dual CPU subsystem, 150/50 CM4 CPU speed (LP/ULP)
- 100/25 CM0+ CPU speed (LP/ULP)
- Flexible clocking options: IMO, ILO, on-chip crystal oscillators, PLL, FLL
- 256KB flash, 128KB SRAM
- 2x 12-bit SAR ADC and 2 op-amp with low-power operation modes
- Capacitive Sigma-Delta (CSD) provides best-in-class SNR, liquid tolerance, and proximity sensing
- Hardware acceleration for symmetric and asymmetric cryptographic methods and hash functions
- FS-USB (PSoC 6 has a full-speed USB device interface)
- One CAN FD and 52 GPIO
- 68-pin QFN package
Technical Specifications
Product Range
-
CPU Speed
48MHz
Core Architecture
ARM Cortex-M4F
Operating Frequency Max
150MHz
No. of Pins
68Pins
MPU Series
CY8C62x4
No. of I/O's
52I/O's
RAM Memory Size
128KB
ADC Resolution
12Bit
Supply Voltage Max
3.6V
Operating Temperature Max
85°C
MCU Family
PSoC 6
MSL
MSL 3 - 168 hours
Device Core
ARM Cortex-M4F, ARM Cortex-M0+
Data Bus Width
32 bit
MPU Case Style
QFN-EP
Program Memory Size
256KB
MPU Family
PSoC 6
IC Case / Package
QFN
Interfaces
CAN, I2C, SPI, UART, USB
ADC Channels
16Channels
Supply Voltage Min
1.7V
Operating Temperature Min
-40°C
IC Mounting
Surface Mount
MCU Series
CY8C62xx
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85423190
US ECCN:5A992.c
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001999