Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerRENESAS
Manufacturer Part NoR9A07G043F01GBG#AC0Copy
Manufacturer Standard Lead Time29 weeks
Order Code4051132
Product RangeRZ Family RZ/Five Group Microprocessors
Your Part Number
250 total stock globally
Need more?
250 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $25.490 ($29.3135) |
| 10+ | $20.110 ($23.1265) |
| 25+ | $18.190 ($20.9185) |
| 50+ | $17.290 ($19.8835) |
| 100+ | $16.370 ($18.8255) |
| 250+ | $16.060 ($18.469) |
Price for:Each
Minimum: 1
Multiple: 1
$25.49 ($29.31 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerRENESAS
Manufacturer Part NoR9A07G043F01GBG#AC0Copy
Manufacturer Standard Lead Time29 weeks
Order Code4051132
Product RangeRZ Family RZ/Five Group Microprocessors
Technical Datasheet
Product RangeRZ Family RZ/Five Group Microprocessors
CPU Speed1GHz
Core ArchitectureRISC
MPU Case StyleLFBGA
No. of Pins361Pins
MPU FamilyRZ
MPU Series-
SVHCNo SVHC (25-Jun-2025)
Product Overview
RZ/Five general-purpose microprocessor (MPU) is embedded with a 64-bit RISC-V ISA* compliant CPU (AX45MP Single) operating at 1.0GHz. It has many built-in interfaces including 16bit DDR3L/DDR4 interface, Gbit-Ethernet, CAN, and USB 2.0, making it ideal for applications such as entry-class social infrastructure gateway control equipment and industrial gateway control equipment. The RZ/Five MPU enables scaling of development through a mutual migration between Arm® and RISC-V cores.
- 1× AX45MP (1.0GHz)
- 16bit DDR3L/DDR4-1600 (in line ECC)
- 2× Gigabit Ethernet, 2× CAN (CAN-FD), 2× USB2.0 (host, host/peripheral)
- 2× SDHI (UHS-I, UHS-I/MMC), 1× SPI-Multi IO (4bit DDR), 4× I2C
- 5× UART, 3× RSPI, 2× 12bit ADC, 1× thermal sensor
- 2 channel Gigabit Ethernet
- 13mm x 13mm, 0.5mm pitch 361pins BGA package
Technical Specifications
Product Range
RZ Family RZ/Five Group Microprocessors
Core Architecture
RISC
No. of Pins
361Pins
MPU Series
-
SVHC
No SVHC (25-Jun-2025)
CPU Speed
1GHz
MPU Case Style
LFBGA
MPU Family
RZ
MSL
MSL 3 - 168 hours
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85423110
US ECCN:3A991.a.2
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001