Need more?
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $8.050 ($9.2575) |
| 10+ | $6.110 ($7.0265) |
| 25+ | $5.330 ($6.1295) |
| 50+ | $5.140 ($5.911) |
| 100+ | $4.940 ($5.681) |
| 250+ | $4.780 ($5.497) |
| 500+ | $4.620 ($5.313) |
| 1000+ | $4.530 ($5.2095) |
Product Information
Product Overview
CY8C4245AXI-473 is a Programmable System-on-Chip (PSoC®) microcontroller. PSoC® 4 is a scalable and reconfigurable platform architecture for a family of programmable embedded system controllers with an Arm® Cortex™-M0 CPU. It combines programmable and reconfigurable analogue and digital blocks with flexible automatic routing. It is a combination of a microcontroller with digital programmable logic, high-performance analogue-to-digital conversion, opamps with Comparator mode, and standard communication and timing peripherals. The programmable analogue and digital sub-systems allow flexibility and in-field tuning of the design.
- 32bit MCU sub-system, 48MHz Arm Cortex-M0 CPU with single cycle multiply
- 32KB of flash with read accelerator, 4KB of SRAM
- Low power 1.71V to 5.5V operation, 20nA stop mode with GPIO pin wakeup
- Hibernate and deep sleep modes allow wakeup-time versus power trade-offs
- Capacitive sensing, segment LCD drive, serial communication
- Timing and pulse-width modulation, up to 36 programmable GPIOs
- Any GPIO pin can be CapSense, LCD, analogue, or digital
- Drive modes, strengths, and slew rates are programmable
- 44-TQFP package
- Industrial operation temperature range from -40°C to + 105°C
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts
Technical Specifications
-
ARM Cortex-M0
32 bit
TQFP
32KB
PSoC 4200
36I/O's
4KB
1.71V
-40°C
Surface Mount
CY8C42xx
No SVHC (25-Jun-2025)
48MHz
ARM Cortex-M0
48MHz
44Pins
PSoC 4
TQFP
I2C, SPI, UART
12Bit
5.5V
85°C
PSoC 4
MSL 3 - 168 hours
Technical Docs (1)
Associated Products
5 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate