Need more?
Quantity | Price (Incl GST) |
---|---|
1+ | $24.910 ($28.6465) |
10+ | $17.310 ($19.9065) |
73+ | $13.530 ($15.5595) |
146+ | $12.860 ($14.789) |
292+ | $12.840 ($14.766) |
511+ | $12.820 ($14.743) |
1022+ | $12.810 ($14.7315) |
Product Information
Product Overview
LTC3634HUFD#PBF is a high efficiency, dual-channel monolithic synchronous step-down regulator that provides power supply and bus termination rails for DDR1, DDR2, and DDR3 SDRAM controllers. The operating input voltage range is 3.6V to 15V, making it suitable for point-of-load power supply applications from a 5V or 12V input, as well as various battery powered systems. The VTT regulated output voltage is equal to VDDQIN•0.5. An on-chip buffer capable of driving a 10mA load provides a low noise reference output (VTTR) also equal to VDDQIN•0.5. The operating frequency is programmable and synchronizable from 500KHz to 4MHz with an external resistor. The two channels can operate 180° out-of-phase, which relaxes the requirements for input and output capacitance. Applications include DDR memory power supplies.
- Operating supply range from 3.6 to 15V
- Output voltage range from 0.6 to 3V (VON = VOUT, TA = 25°C), up to 95% efficiency
- PGOOD hysteresis is 125mV typical at (VFB from bad-to-good, TA = 25°C)
- Oscillator frequency is 2MHz (VRT = INTVCC, TA = 25°C)
- VTTR = VDDQ/2 = VTT reference, ±1.6% accurate VTTR at 0.75V
- ±10mA buffered output supplies VREF reference voltage
- Current mode operation for excellent line and load transient response
- External clock synchronization, short-circuit protected
- Input overvoltage and overtemperature protection, power good status outputs
- 28-lead QFN package, operating temperature range from -40°C to 150°C
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
DDR Memory Power Supplies
15V
28Pins
150°C
-
3.6V
QFN
-40°C
-
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate