Notify me when back in stock
Quantity | Price (Incl GST) |
---|---|
1+ | $415.510 ($477.8365) |
36+ | $373.950 ($430.0425) |
Product Information
Product Overview
MAX2082CXD+ is world’s first fully-integrated octal ultrasound transceiver. This device is optimized for high channel-count, high-performance portable and cart-based ultrasound systems. The easy-to-use transceiver allows the user to achieve high-end 2D and Doppler imaging capability using substantially less space and power. The transceiver transmitters are high-performance, 3-level 2A pulsers capable of generating high-voltage pulses up to ±105V. The highly compact receiver with T/R switch, LNA, input coupling and feedback capacitors, variable gain amplifier (VGA), anti-aliasing filter (AAF), analogue-to-digital converter (ADC), and digital high pass filter (HPF) achieves an ultra-low noise figure with RS = RIN = 200 ohm at a very low 131mW per-channel power dissipation at 50Msps. The receive channel has been optimized for second harmonic imaging with -66dBFS second harmonic distortion performance at fRF = 5MHz over the full gain range. It is used in ultrasound imaging applications.
- Minimizes PCB area and design cost
- Integrated HV pulser for simpler system design
- Integrated high-performance receiver improves system sensitivity
- Logic supply voltage is 3V typical at (VREF = 2.5V, VCC3 = 3.13V to 3.47V)
- External floating power-supply current from TVGN is 14mA typical at (TA = +25°C)
- Logic-input capacitance is 5pF typical at (VREF = 2.5V, VCC3 = 3.13V to 3.47V)
- Noise figure is 4.4dB typical at (VREF = 2.5V, VCC3 = 3.13V to 3.47V)
- VGA gain response time is 0.8µs typical at (VREF = 2.5V, VCC3 = 3.13V to 3.47V)
- Second harmonic (HD2) is -67dBc typical at (VIN = 50mVP-P, fRF = 2MHz, ADC out = -3dBFS)
- Operating temperature range from 0°C to +70°C, 336-pin CSBGA package
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Octal-Channel Ultrasound Front-End with CW Doppler Mixer
5.25V
336Pins
70°C
-
1.7V
CSBGA
0°C
-
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate