Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSENSIRION
Manufacturer Part NoSFC5500-0.5SLMCopy
Manufacturer Standard Lead Time12 weeks
Order Code3804221
Product RangeSFC5500 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
Notify me when back in stock
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $3,253.560 ($3,741.594) |
Price for:Each
Minimum: 1
Multiple: 1
$3,253.56 ($3,741.59 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSENSIRION
Manufacturer Part NoSFC5500-0.5SLMCopy
Manufacturer Standard Lead Time12 weeks
Order Code3804221
Product RangeSFC5500 Series
Technical Datasheet
Display Type-
Flow Rate Min0.0005l/min
Flow Range0.0005sl/min to 0.5sl/min
Operating Pressure Max145psi
Flow Rate Max0.5l/min
Process Temperature Max-
Output InterfaceRS485
Supply Voltage Min14V
Process Connection Size-
Supply Voltage Max26.4V
Process Connection Type-
Media TypeGas
Accuracy %0.8%
Sensor Output TypeDigital
Operating Temperature Min0°C
Operating Temperature Max50°C
Product RangeSFC5500 Series
SVHCNo SVHC (12-Jan-2017)
Pressure Max10bar
Supply Voltage DC Max26.4V
Technical Specifications
Display Type
-
Flow Range
0.0005sl/min to 0.5sl/min
Flow Rate Max
0.5l/min
Output Interface
RS485
Process Connection Size
-
Process Connection Type
-
Accuracy %
0.8%
Operating Temperature Min
0°C
Product Range
SFC5500 Series
Pressure Max
10bar
Flow Rate Min
0.0005l/min
Operating Pressure Max
145psi
Process Temperature Max
-
Supply Voltage Min
14V
Supply Voltage Max
26.4V
Media Type
Gas
Sensor Output Type
Digital
Operating Temperature Max
50°C
SVHC
No SVHC (12-Jan-2017)
Supply Voltage DC Max
26.4V
Technical Docs (3)
Associated Products
4 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Tariff No:90268080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (12-Jan-2017)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.27