Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOMEGA
Manufacturer Part NoFLR6302D
Order Code3804546
Product RangeFLR Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 5 week(s)
Notify me when back in stock
Quantity | Price (Incl GST) |
---|---|
1+ | $2,772.160 ($3,187.984) |
Price for:Each
Minimum: 1
Multiple: 1
$2,772.16 ($3,187.98 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerOMEGA
Manufacturer Part NoFLR6302D
Order Code3804546
Product RangeFLR Series
Technical Datasheet
Sensor TypeFlowmeter
Flow Rate Min0.2GPM (US)
Flow Rate Max2GPM (US)
Operating Pressure Min-
Operating Pressure Max3500psi
Supply Voltage Min10VDC
Supply Voltage Max30VDC
Accuracy2%
Accuracy± 2%
Media Type0
Process Connection Size1/2"
Process Connection TypeNPT Female
Pipe Size-
Sensor Mounting-
Operating Temperature Min-29°C
Operating Temperature Max116°C
Product RangeFLR Series
Pressure Max3500psi
Port Size12.7mm
Supply Voltage DC Max30V
Supply Voltage DC Min10V
Product Overview
- Flow meter process control information systems
- 0.2 to 2.0GPM flow range
- Water medium
- Brass body
- 2% FS accuracy
- Mounts in any position
- Digital flow rate and total flow indicator
Technical Specifications
Sensor Type
Flowmeter
Flow Rate Max
2GPM (US)
Operating Pressure Max
3500psi
Supply Voltage Max
30VDC
Accuracy
± 2%
Process Connection Size
1/2"
Pipe Size
-
Operating Temperature Min
-29°C
Product Range
FLR Series
Pressure Max
3500psi
Supply Voltage DC Max
30V
Flow Rate Min
0.2GPM (US)
Operating Pressure Min
-
Supply Voltage Min
10VDC
Accuracy
2%
Media Type
0
Process Connection Type
NPT Female
Sensor Mounting
-
Operating Temperature Max
116°C
SVHC
No SVHC (17-Jan-2022)
Port Size
12.7mm
Supply Voltage DC Min
10V
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:90268020
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):2.59455