Print Page
Image is for illustrative purposes only. Please refer to product description.
10 total stock globally
6 more incoming. You can reserve stock now
10 Delivery in 3-5 Business Days(UK stock)
Quantity | Price (Incl GST) |
---|---|
1+ | $167.640 ($192.786) |
Price for:Each
Minimum: 1
Multiple: 1
$167.64 ($192.79 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerDWYER
Manufacturer Part NoAAFS
Order Code4288160
Technical Datasheet
Flow Switch TypeSPDT
Flow Rate Min-
Flow Rate Max-
Operating Pressure Min-
Operating Pressure Max-
Supply Voltage Min-
Supply Voltage Max-
Contact Rating15A
Switching Voltage AC Max250V
Switching Voltage DC Max-
Media TypeAir, Argon, Nitrogen
Process Connection Size-
Process Connection TypeFlange
Pipe Size-
Housing MaterialABS (Acrylonitrile Butadiene Styrene)
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
Qualification-
SVHCTo Be Advised
Product Overview
AAFS is an adjustable air flow paddle switch. It is capable of detecting a wide range of air velocities with minimal user calibration. Quality features include a stainless steel vane, galvanized steel base, and ABS enclosure. It is used in air flow proving in HVAC systems.
- Adjustable air flow sensitivity from 200 to 1800FPM
- High current (15A) rated SPDT contact
- IP65 enclosure rating
- SPDT switch(15 (8)A at 250VAC)
- Screw terminal with M18 x 1.5 cable gland connection
Technical Specifications
Flow Switch Type
SPDT
Flow Rate Max
-
Operating Pressure Max
-
Supply Voltage Max
-
Switching Voltage AC Max
250V
Media Type
Air, Argon, Nitrogen
Process Connection Type
Flange
Housing Material
ABS (Acrylonitrile Butadiene Styrene)
Operating Temperature Max
85°C
Qualification
-
Flow Rate Min
-
Operating Pressure Min
-
Supply Voltage Min
-
Contact Rating
15A
Switching Voltage DC Max
-
Process Connection Size
-
Pipe Size
-
Operating Temperature Min
-40°C
Product Range
-
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:90261089
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.680389