Print Page
Image is for illustrative purposes only. Please refer to product description.
2 total stock globally
Need more?
2 Delivery in 3-5 Business Days(UK stock)
Quantity | Price (Incl GST) |
---|---|
1+ | $244.720 ($281.428) |
5+ | $238.920 ($274.758) |
10+ | $233.110 ($268.0765) |
25+ | $227.800 ($261.970) |
50+ | $222.490 ($255.8635) |
100+ | $218.040 ($250.746) |
Price for:Each
Minimum: 1
Multiple: 1
$244.72 ($281.43 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSENSATA / CYNERGY3
Manufacturer Part NoFSVPLC06
Order Code4146125
Technical Datasheet
Flow Switch TypeSPST
Flow Rate Min-
Flow Rate Max0.6l/min
Operating Pressure Min-
Operating Pressure Max8bar
Supply Voltage Min-
Supply Voltage Max-
Contact Rating1mA
Switching Voltage AC Max5V
Switching Voltage DC Max-
Media TypeLiquid
Process Connection Size1"
Process Connection TypeBSP
Pipe Size-
Housing MaterialBrass
Operating Temperature Min-
Operating Temperature Max85°C
Product Range-
Qualification-
Pressure Max8bar
Port Size25.4mm
Technical Specifications
Flow Switch Type
SPST
Flow Rate Max
0.6l/min
Operating Pressure Max
8bar
Supply Voltage Max
-
Switching Voltage AC Max
5V
Media Type
Liquid
Process Connection Type
BSP
Housing Material
Brass
Operating Temperature Max
85°C
Qualification
-
Pressure Max
8bar
Flow Rate Min
-
Operating Pressure Min
-
Supply Voltage Min
-
Contact Rating
1mA
Switching Voltage DC Max
-
Process Connection Size
1"
Pipe Size
-
Operating Temperature Min
-
Product Range
-
SVHC
No SVHC (25-Jun-2020)
Port Size
25.4mm
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:90261089
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2020)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.6