Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOMEGA
Manufacturer Part NoLCGB-30K
Order Code3809061
Product RangeLCGB Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 22 week(s)
Notify me when back in stock
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $2,080.720 ($2,392.828) |
Price for:Each
Minimum: 1
Multiple: 1
$2,080.72 ($2,392.83 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerOMEGA
Manufacturer Part NoLCGB-30K
Order Code3809061
Product RangeLCGB Series
Technical Datasheet
Load Capacity30000lb
Load Cell TypeMiniature Button Compression
Weight Capacity30000lbf
Supply Voltage10VDC
Excitation Voltage Min-
Excitation Voltage Max10VDC
Cell Output mV / V2
Sensor Output Type2mV/V
Connection TypeCable
Linearity0.25%
Cable Length - Metric1.5m
Cable Length - Imperial5ft
Operating Temperature Min-54°C
Operating Temperature Max121°C
Product RangeLCGB Series
SVHCNo SVHC (17-Jan-2022)
Product Overview
LCGB-30K is a LCGB series miniature industrial compression load cell with through-body mounting hole. Its stainless steel construction ensures reliability in harsh industrial environments. The load cell is designed to be mounted on a flat surface using cap screws to secure it to the base. An integral load button ensures even force distribution.
- High accuracy, low profile, miniature size
- 30,000lb capacity, 10VDC excitation, 2mV/V nominal output
- ±0.25% FSO linearity, ±0.10% FSO repeatability
- 150% of capacity safe overload, 350 ohm minimum bridge resistance
- 1.5m 4-conductor cable with strain relief electrical connection, IP54 protection rating
- Operating temperature range from -54 to 121°C
Contents
Miniature industrial compression load cell, 5-point NIST-traceable calibration and 59kohm shunt data.
Technical Specifications
Load Capacity
30000lb
Weight Capacity
30000lbf
Excitation Voltage Min
-
Cell Output mV / V
2
Connection Type
Cable
Cable Length - Metric
1.5m
Operating Temperature Min
-54°C
Product Range
LCGB Series
Load Cell Type
Miniature Button Compression
Supply Voltage
10VDC
Excitation Voltage Max
10VDC
Sensor Output Type
2mV/V
Linearity
0.25%
Cable Length - Imperial
5ft
Operating Temperature Max
121°C
SVHC
No SVHC (17-Jan-2022)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:90160090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.888133