Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTE CONNECTIVITY
Manufacturer Part NoFX1901-0001-0100-L
Order Code2771943
Product RangeFX19 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 25 week(s)
Notify me when back in stock
Quantity | Price (Incl GST) |
---|---|
1+ | $115.490 ($132.8135) |
5+ | $101.050 ($116.2075) |
10+ | $83.720 ($96.278) |
25+ | $75.070 ($86.3305) |
50+ | $69.290 ($79.6835) |
100+ | $64.670 ($74.3705) |
500+ | $61.200 ($70.380) |
Price for:Each
Minimum: 1
Multiple: 1
$115.49 ($132.81 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part NoFX1901-0001-0100-L
Order Code2771943
Product RangeFX19 Series
Technical Datasheet
Load Cell TypeCompression
Load Capacity45.4kg
Weight Capacity100lbf
Supply Voltage5VDC
Excitation Voltage Min-
Excitation Voltage Max5V
Cell Output mV / V20
Sensor Output TypeRatiometric
Connection TypeCable
Linearity-
Cable Length - Metric609.5mm
Cable Length - Imperial24"
Operating Temperature Min0°C
Operating Temperature Max50°C
Product RangeFX19 Series
Product Overview
FX19 is a 1% load cell device with full scale ranges of 100lbf compression. This low-cost technology enables force sensing in a class of "smart" consumer and medical products.
- Compact coin cell package
- Features anti rotation mounting
- 20mV/V Nominal output
- Low deflection
Technical Specifications
Load Cell Type
Compression
Weight Capacity
100lbf
Excitation Voltage Min
-
Cell Output mV / V
20
Connection Type
Cable
Cable Length - Metric
609.5mm
Operating Temperature Min
0°C
Product Range
FX19 Series
Load Capacity
45.4kg
Supply Voltage
5VDC
Excitation Voltage Max
5V
Sensor Output Type
Ratiometric
Linearity
-
Cable Length - Imperial
24"
Operating Temperature Max
50°C
SVHC
Lead (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:90318080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.010637