Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOMEGA
Manufacturer Part NoLCWD-50K
Order Code3795030
Product RangeLCWD Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 16 week(s)
Notify me when back in stock
Quantity | Price (Incl GST) |
---|---|
1+ | $1,673.960 ($1,925.054) |
Price for:Each
Minimum: 1
Multiple: 1
$1,673.96 ($1,925.05 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerOMEGA
Manufacturer Part NoLCWD-50K
Order Code3795030
Product RangeLCWD Series
Technical Datasheet
Load Capacity50000lb
Load Cell TypeCompression
Supply Voltage10VDC
Weight Capacity50000lbf
Excitation Voltage Min-
Excitation Voltage Max15VDC
Sensor Output TypeRatiometric
Cell Output mV / V2
Connection Type4 Conductor Cable
Linearity0.75%
Cable Length - Metric1.5m
Cable Length - Imperial5ft
Operating Temperature Min-40°C
Operating Temperature Max127°C
Product RangeLCWD Series
Product Overview
LCWD series is load washer for measuring bolt compressional forces in industrial, scientific and development applications. Spherical washer is included to assure proper alignment of the LCWD.
- 0-50000lb capacity
- Compact design
- Excitation is 10VDC (15V maximum)
- Operating temperature range from -40 to 127°C
- Safe overload is 120% of capacity
- Stainless steel construction
- 1.5m insulated shielded cable
Contents
Spherical washers, Load buttons.
Technical Specifications
Load Capacity
50000lb
Supply Voltage
10VDC
Excitation Voltage Min
-
Sensor Output Type
Ratiometric
Connection Type
4 Conductor Cable
Cable Length - Metric
1.5m
Operating Temperature Min
-40°C
Product Range
LCWD Series
Load Cell Type
Compression
Weight Capacity
50000lbf
Excitation Voltage Max
15VDC
Cell Output mV / V
2
Linearity
0.75%
Cable Length - Imperial
5ft
Operating Temperature Max
127°C
SVHC
No SVHC (17-Jan-2022)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:90160090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.498951