Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerVISHAY
Manufacturer Part NoHUMIDITY-SENS-ECopy
Manufacturer Standard Lead Time17 weeks
Order Code4145551
Your Part Number
Available to Order
Notify me when back in stock
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $25.220 ($29.003) |
| 10+ | $22.570 ($25.9555) |
| 25+ | $21.800 ($25.070) |
| 50+ | $21.450 ($24.6675) |
| 100+ | $21.080 ($24.242) |
| 500+ | $20.670 ($23.7705) |
| 1000+ | $20.240 ($23.276) |
Price for:Each
Minimum: 1
Multiple: 1
$25.22 ($29.00 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoHUMIDITY-SENS-ECopy
Manufacturer Standard Lead Time17 weeks
Order Code4145551
Technical Datasheet
Sensor Output Type-
Humidity Range10% to 90% Relative Humidity
Supply Voltage Min-
Sensor TerminalsThrough Hole
Supply Voltage Max15V
Sensitivity0.4 pF/% RH
Sensing Accuracy-
Sensor MountingPanel Mount
Response Time5min
Operating Temperature Min0°C
Operating Temperature Max85°C
Product Range-
Qualification-
Capacitance122pF
SVHCTo Be Advised
Technical Specifications
Sensor Output Type
-
Supply Voltage Min
-
Supply Voltage Max
15V
Sensing Accuracy
-
Response Time
5min
Operating Temperature Max
85°C
Qualification
-
SVHC
To Be Advised
Humidity Range
10% to 90% Relative Humidity
Sensor Terminals
Through Hole
Sensitivity
0.4 pF/% RH
Sensor Mounting
Panel Mount
Operating Temperature Min
0°C
Product Range
-
Capacitance
122pF
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85334090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0013