Need more?
Quantity | Price (Incl GST) |
---|---|
1+ | $4.790 ($5.5085) |
10+ | $4.280 ($4.922) |
25+ | $3.870 ($4.4505) |
50+ | $3.530 ($4.0595) |
100+ | $3.160 ($3.634) |
200+ | $2.780 ($3.197) |
Product Information
Product Overview
That advanced Humidity Sensor, a state-of-the-art device designed to provide accurate and real-time humidity measurements without the need for a protective case. This sensor is meticulously engineered to deliver exceptional performance across a wide humidity range, from 20% RH to 90% RH, ensuring precise readings in various environments. Accuracy is the cornerstone of our Humidity Sensor's capabilities. With a remarkable ± 3% RH accuracy, you can trust that every measurement is reliable and dependable, making it an invaluable tool for critical applications where precise humidity monitoring is essential. Versatility is at the core of our Humidity Sensor's design. The absence of an enclosing case allows for seamless integration into existing setups or custom projects, providing you with the flexibility to adapt the sensor to your specific needs effortlessly.
- Sensor case: PBT
- Sensing material: Polymer
- Electrode: Ag/Carbon
- Substrate: Alumina
- Lead frame: Phosphor bronze
Applications
Automotive Systems, Automated Test Equipment, Test & Instrumentation, Factory Automation, Industrial Automation Control
Technical Specifications
Analogue
-
Through Hole
3%
0°C
Multicomp Pro Humidity Sensor
No SVHC (23-Jan-2024)
20% to 90% Relative Humidity
1V
20 % RH
Through Hole
60°C
-
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
RoHS
Product Compliance Certificate