Notify me when back in stock
Quantity | Price (Incl GST) |
---|---|
1+ | $147.420 ($169.533) |
5+ | $144.480 ($166.152) |
10+ | $141.530 ($162.7595) |
25+ | $138.580 ($159.367) |
50+ | $135.630 ($155.9745) |
100+ | $132.690 ($152.5935) |
Product Information
Product Overview
LVN-90 is a NEMA 6 (IP68) side mounted liquid level switch for high, low, or intermediate level sensing. This liquid level switch is sealed with potting compound. The only path for liquid to the electrical switch would be through the wires. If the wires are terminated in an appropriate manner, the level switch will meet or exceed a NEMA 6 (IP68) rating, making them suitable for submersion with years of worry free operation in moisture laden environments. A sealed SPST switch provides consistent accuracy and high repeatability with the effects of shock, vacuum or vibration minimized. The switch is extremely versatile since it is user selectable as a normally open or normally closed by simply reversing the float or the mounting of the switch. The standard NPT male fittings allow for quick installation in either the top or bottom of the tank or vessel.
- Maximum temperature is 82°C
- Maximum pressure rating is 100PSI
- 1⁄2 NPT mounting
- Approximately ¹⁄₂ the float travel in liquid of 1.0 specific gravity switch actuation
- 20AWG, 24" PVC lead wire
- User selectable, normally open or normally closed
- Mounts horizontally
- 1 year warranty
Technical Specifications
Level Switch
1/2" NPT
CPVC (Chlorinated Polyvinylchloride)
Cable
-
82°C
Liquid
100psi
SPST
-
-
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate