Print Page
Image is for illustrative purposes only. Please refer to product description.

264 total stock globally
264 Delivery in 3-5 Business Days(UK stock)
Available until stock is exhausted
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $1.010 ($1.1615) |
| 10+ | $0.789 ($0.9074) |
| 100+ | $0.783 ($0.9004) |
| 500+ | $0.776 ($0.8924) |
| 1000+ | $0.770 ($0.8855) |
| 2500+ | $0.763 ($0.8774) |
| 5000+ | $0.755 ($0.8682) |
Price for:Each
Minimum: 1
Multiple: 1
$1.01 ($1.16 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTEXAS INSTRUMENTS
Manufacturer Part NoDRV5013AGQLPGCopy
Order Code3008979
Hall Effect TypeLatching
Switch TypeBipolar Hall Effect Latch
Operating Point Typ0.006T
Output Current30mA
No. of Pins3Pins
Release Point Typ-0.006T
Sensor Case StyleTO-226AA
Hysteresis Typ-
Supply Voltage Min2.5V
Supply Voltage Max38V
Sensor Case / PackageTO-92
No. of Pins3 Pin
No. of Outputs1Outputs
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product Range-
MSL-
SVHCNo SVHC (27-Jun-2018)
Technical Specifications
Hall Effect Type
Latching
Operating Point Typ
0.006T
No. of Pins
3Pins
Sensor Case Style
TO-226AA
Supply Voltage Min
2.5V
Sensor Case / Package
TO-92
No. of Outputs
1Outputs
Operating Temperature Max
125°C
MSL
-
Switch Type
Bipolar Hall Effect Latch
Output Current
30mA
Release Point Typ
-0.006T
Hysteresis Typ
-
Supply Voltage Max
38V
No. of Pins
3 Pin
Operating Temperature Min
-40°C
Product Range
-
SVHC
No SVHC (27-Jun-2018)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85423990
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000129